![]() |
Helieon® Sustainable Light Module |
|
Helieon light module as simple to use as a light bulb |
||
The Helieon sustainable light modules combine industry-leading solid state lighting technology with innovative, easy-to-use interconnect technology from Molex, delivering to interior and exterior luminaire manufacturers effortless installation, interchangeability, and upgradeability. Helieon helps lighting manufacturers reduce energy costs and environmental waste for sustainably designed lighting environments.Helieon combines LED array products with interconnect technology to create a socketed plug-and-play solution that can be easily integrated into a wide variety of luminaires. The separable source and socket system emulate a traditional bulb and socket, allowing manufacturers to deliver a variety of lighting effects from a single luminaire design. The Bridgelux arrays used in the Helieon sustainable light modules deliver between 500 and 1,500 operational lumens (performance comparable to or greater than 40- to 75-watt incandescent bulbs) in a compact high flux density light source. Datasheet |
| Features | |
|
|
| Applications | ||
|
|
|
| Digi-Key P/N | Manufacturer P/N | Description |
| WM24092-ND | 180081-2220 | 80MM 800 LUMEN 3000K 24DEG |
| WM9160-ND | 180081-2230 | 80MM 800 LUMEN 3000K 32DEG |
| WM24093-ND | 180081-2250 | 80MM 800 LUMEN 3000K 50DEG |
| WM24094-ND | 180081-2320 | 80MM 1200 LUMEN 3000K 24DEG |
| WM9161-ND | 180081-2330 | 80MM 1200 LUMEN 3000K 32DEG |
| WM24095-ND | 180081-2350 | 80MM 1200 LUMEN 3000K 50DEG |
| WM24096-ND | 180081-4220 | 80MM 800 LUMEN 4100K 24DEG |
| WM9162-ND | 180081-4230 | 80MM 800 LUMEN 4100K 32DEG |
| WM24097-ND | 180081-4250 | 80MM 800 LUMEN 4100K 50DEG |
| WM24098-ND | 180081-4320 | 80MM 1200 LUMEN 4100K 24DEG |
| WM9163-ND | 180081-4330 | 80MM 1200 LUMEN 4100K 32DEG |
| WM24099-ND | 180081-4350 | 80MM 1200 LUMEN 4100K 50DEG |
| WM24100-ND | 180080-0000 | SOCKET ASSY FOR HELIEON 80MM |

Quick Links:






The Helieon sustainable light modules combine industry-leading solid state lighting technology with innovative, easy-to-use interconnect technology from