Molex Supplier Page

*DLP™ Projector Lamp Connectors


A revolutionary display solution from Molex


DLP Projector Lamp Connectors Molex's projector lamp connector for *DLP™ technology is a revolutionary display solution that uses an optical semiconductor to manipulate light digitally. This highly reliable, all-digital display chip will deliver high-quality pictures in a broad range of products. Due to this connector’s smaller physical size, the overall size of the projector is reduced, making it smaller and lighter and thus, more portable.

Molex has developed these compact lamp connectors to support the interconnect solution for power-to-lamp transmission for the *DLP™ projector. They are available in two different pitch sizes, 13.00mm (.512") and 5.40mm (.213"), catering to both standard and portable projector sizes. These connectors are RoHS, UL, TUV, CSA, and SGS compliant. Additionally, they have the capability to inter-mate with competitors' versions of lamp connectors.

Features
  • High-temperature PPS housing
  • Design with housing ears
  • Insulation crimp options
  • Lead-free products
  • Certification
  • Operates at high temperatures
  • Capable of handling DC voltage of up to 20kv (peak)
  • Provision for screw mount or latch mount to withstand vibration
  • RoHS compliant
  • Compliant to UL, TUV, CSA, SGS standards
Applications
  • Bulb connected to lamp drivers
  • Projectors
Digi-Key P/N Manufacturer P/N Description Datasheet
WM1396TR-ND 780362005 CONN PROJ LAMP TERM RCPT STR. Datasheet
WM1396CT-ND 780362005 CONN PROJ LAMP TERM RCPT STR. Datasheet
WM1395TR-ND 780362001 CONN PROJ LAMP TERM RCPT BENT Datasheet
WM1395CT-ND 780362001 CONN PROJ LAMP TERM RCPT BENT Datasheet
WM1394TR-ND 780372001 CONN PROJ LAMP TERM PLUG BENT Datasheet
WM1394CT-ND 780372001 CONN PROJ LAMP TERM PLUG BENT Datasheet
WM1393-ND 781961001 CONN PROJ LAMP RCPT 5.4MM 2 CIRC Datasheet
WM1391-ND 781971001 CONN PROJ LAMP PLUG 5.4MM 2 CIRC Datasheet
WM1392-ND 781651001 CONN PROJ LAMP RCPT 13MM 2 CIRC Datasheet
WM1390-ND 781661001 CONN PROJ LAMP PLUG 13MM 2 CIRC Datasheet

*DLP is a trademark of Texas Instruments