Mill-Max Supplier Page

Dual-In-Line Sockets Right Angle Mount


Mill-Max sockets available in a variety of sizes


Mill-Max - Dual-In-Line SocketsMill-Max offers DIP closed frame, right angle sockets for mounting components perpendicular to the PCB on projects such as LED displays. These sockets allow for interfacing with the front panel of units for optimum legibility. Horizontal mount solder tails are available with either .300" (standard) or .100" row spacing.

Series 299 10-001000, 299 11-00100, and 299 10-002 use pin heights from .165" to 1.141". The standard 4-finger BeCu #30 contact is rated at 3A. Insulators are high temperature thermoplastic.

The 299-99-210-12-001800 is a vertical display socket used to mount 7-segment and LED displays at the edge of and perpendicular to a PCB.It is through-hole mount and can be wave or intrusive reflow soldered.

Datasheet - inches         Datasheet - metric
Digi-Key P/N Mill-Max P/N Description Number of Pins
ED58407-ND 299-93-306-10-001000 SOCKET RT ANGLE 6PIN DIP .300 6 (2 x 3)
ED58421-ND 299-93-618-10-002000 SOCKET RT ANGLE 18PIN DIP .600 18 (2 x 9)
ED58408-ND 299-93-308-10-001000 SOCKET RT ANGLE 8PIN DIP .300 8 (2 x 4)
ED58435-ND 299-93-314-11-001000 SOCKET RT ANGLE 14PIN DIP .300 14 (2 x 7)
ED58414-ND 299-93-320-10-001000 SOCKET RT ANGLE 20PIN DIP .300 20 (2 x 10)
ED7800-ND 299-99-210-12-001800 CONN IC SOCKET 10POS RT ANG 10 (2 x 5)
ED90162-ND 299-43-316-11-001000 IC SOCKET RT ANG 16PIN DIP .300 16 (2 x 8)
ED90138-ND 299-43-316-10-001000 IC SOCKET RT ANG 16PIN DIP .300 16 (2 x 8)
ED90134-ND 299-43-308-10-001000 IC SOCKET RT ANG 8PIN DIP .300 8 (2 x 4)
ED90143-ND 299-43-610-10-002000 IC SOCKET RT ANG 10PIN DIP .600 10 (2 x 5)
See all Mill-Max Dual-In-Line Sockets