Mill-Max Supplier Page

804 and 805 Connectors Series

Mill-Max Introduces triple row header strips and triple row solder tail socket strips

Mill-Max's 804 & 805 Connectors SeriesMill-Max 804 and 805 series interconnects are ideal for high pin count I/O and board-to-board applications. The triple row pin field allows for signal connections to be more densely packaged. Also, placing and soldering one connector rather than three SIP sockets or a single and double row combination increases assembly efficiency and improves positional accuracy. This triple row package, on 0.100" grid, is available from nine to 96 position configurations (ordered in increments of three).

The 804 and 805 series connectors are RoHS compliant featuring high temperature thermoplastic insulators compatible with lead free soldering temperature requirements. The receptacle shells of the 805 series socket pins are plated with 200 u" pure matte tin. Hard gold plating, on both the 804 series header pins (10u") and the 805 series receptacle internal contacts (30 u") provides optimum conductivity and effective wear resistance.

All Mill-Max pin headers and receptacle sockets feature high-speed screw-machined pins and receptacles manufactured to precision tolerances. Inside each 805 series receptacle is a precision stamped beryllium copper Mill-Max #47 contact clip with a pin acceptance range of 0.025-0.037" diameter or a 0.025" square post and a current rating of 4.5 amps.

804 Connector Header Series
Digi-Key P/N Manufacturer P/N Description  
ED8040-96-ND 804-10-096-10-002000 CONN HEADER 96POS .100" 3ROW T/H Datasheet
Click Here for Additional Position Options

805 Connector Socket Series
Digi-Key P/N Manufacturer P/N Description  
ED8054-96-ND 805-43-096-10-012000 CONN SOCKET 96POS .100" 3ROW T/H Datasheet
Click Here for Additional Position Options