Microchip Supplier Page

32-Bit PIC® Microcontroller


Microchip's PIC32MX5/6/7 provides designers with a seamless migration path to achieve the correct balance of memory


Microchip announces the release of a six-member family of 32-bit PIC32MX5/6/7 microcontrollers that provides the same integrated Ethernet, CAN, USB, and serial connectivity peripherals with more cost-effective memory options. Additionally, design enhancements have been made that provide lower power consumption of 0.5 mA/MHz active current, higher Flash memory endurance of 20 k read/write cycles, and better EEPROM emulation capability. Additionally, by maintaining common pin outs, the PIC32 portfolio provides designers with a seamless migration path to achieve the correct balance of memory and cost for their high-performance applications. Datasheet 32-Bit PIC® Microcontroller

Digi-Key P/N Manufacturer P/N Description
PIC32MX564F128L-I/PT-ND PIC32MX564F128L-I/PT MCU PIC 128KB FLASH 100TQFP
PIC32MX575F256H-80I/MR-ND PIC32MX575F256H-80I/MR IC MCU 32BIT 256KB FLASH 64QFN
PIC32MX575F256H-80I/PT-ND PIC32MX575F256H-80I/PT IC MCU 32BIT 256KB FLASH 64TQFP
PIC32MX575F256L-80I/BG-ND PIC32MX575F256L-80I/BG IC MCU 32BIT 256KB FLASH 121XBGA
PIC32MX575F256L-80I/PF-ND PIC32MX575F256L-80I/PF IC MCU 32BIT 256KB FLASH 100TQFP
PIC32MX575F512H-80I/MR-ND PIC32MX575F512H-80I/MR IC MCU 32BIT 512KB FLASH 64QFN
PIC32MX575F512H-80I/PT-ND PIC32MX575F512H-80I/PT IC MCU 32BIT 512KB FLASH 64TQFP
PIC32MX575F512L-80I/BG-ND PIC32MX575F512L-80I/BG IC MCU 32BIT 512KB FLASH 121XBGA
PIC32MX575F512L-80I/PF-ND PIC32MX575F512L-80I/PF IC MCU 32BIT 512KB FLASH 100TQFP
PIC32MX575F512L-80I/PT-ND PIC32MX575F512L-80I/PT IC MCU 32BIT 512KB FLASH 100TQFP
View More