![]() |
PIC18F46K80/66K80 eXtreme Low Power CAN MCU |
Microchip expands CAN microcontroller line with cost-effective 8-bit PIC® MCUs featuring 5.5V operation, eXtreme low power. |
Microchip's PIC18F “K80” 8-bit CAN microcontrollers (MCUs) featuring 1.8 – 5.5V operation and eXtreme Low Power (XLP) technology, for the industry’s lowest sleep current consumption of less than 20 nA. The new MCUs also feature an on-chip 12-bit Analog-to-Digital Converter (ADC) and a peripheral that enables mTouch™ capacitive touch-sensing user interfaces. They are ideal for applications in the automotive (e.g. body control modules, automotive lighting, door/seat/steering/window control, HVAC control), industrial (e.g. security systems, elevators and escalators) and medical (e.g. glucose meters, patient-monitoring devices) markets. PIC18F66K80 Block Diagram |
| Features | Special MCU Features |
|
View Full Listing of Features |
MCUs
| Digi-Key Part Number | Microchip Part Number | Description | |
| PIC18F46K80-I/ML-ND | PIC18F46K80-I/ML | MCU PIC 64KB Flash 44-VQFN | |
| PIC18F46K80-I/P-ND | PIC18F46K80-I/P | MCU PIC 64KB Flash 40-DIP | |
| PIC18F66K80-I/PT-ND | PIC18F66K80-I/PT | MCU PIC 64KB Flash 64-TQFP | |
| PIC18F66K80-I/MR-ND | PIC18F66K80-I/MR | MCU PIC 64KB Flash 64-VFQFN |
Plug-In Module (PIM)
| Digi-Key Part Number | Microchip Part Number | Description |
| MA180031-ND | MA180031 | Processor Plug-In Modules are small circuit boards to be used with the various Microchip Development Boards to evaluate various MCU families. These plug into the main processor socket of the Development Boards so that different microcontrollers can be used for prototyping, demonstration or development, quickly and easily. This processor PIM includes a 44-pin PIC18F46K80 MCU sample. |

Quick Links: