PIC24FJ/33FJ MCUs & dsPIC® DSCs



Microchip's 16-bit devices provide breakthrough performance for
general-purpose and motor-control applications

Microchip PIC24FJ/33FJ MCUs & dsPIC DSCs Microchip announces 16-bit PIC® microcontrollers (MCUs) and dsPIC® Digital Signal Controllers (DSCs) that bring advanced control to cost-sensitive general-purpose and motor-control designs. These devices enable low-cost, sensorless motor-control designs, with support for a wide range of motor-control algorithms, and include an on-chip Charge Time Measurement Unit (CTMU), and 10-bit Analog-to-Digital Converter (ADC), to enable intelligent sensor applications, and mTouch™ capacitive touch sensing. The devices are supported by three new Plug-In Modules (PIMs) and a single-board motor-control starter kit that includes cap-touch sliders and an on-board BLDC motor, making it easy for designers to create high-performance applications in the appliance (e.g. washing machines), medical (e.g. infusion pumps) and industrial (e.g. AC-induction motors) markets, among others.

  Features - DM330015 Starter Kit
  • dsPIC33FJ16MC102 - very low cost 16-bit motor control DSC
  • 15 V, 2.6 A on board drive circuit with pads for user supplied motor
  • Capacitive touch slider for speed control with LED indicators
  • Sensorless BLDC Control with Back-EMF Filtering Using a Majority Function  (source code included – AN1160)
  • On-board in-circuit programming /
    debug via USB
  • On-board 3-phase BLDC motor
  • Compact design – 2” x 5” board
  • Powered via 9 V power supply

Buy Now
PIC24FJ Series and PIC33FJ Series
View all PIC24FJ Products View all PIC33FJ Products

Starter Kit
Microchip
Part Number
Digi-Key
Part Number
Description  
DM330015 DM330015-ND Motor Control Starter Kit with mTouch sensing DM330015 User's Guide