DM240313 XLP 8-Bit Development Board



Microchip's DM240313 is designed with eXtreme low power in mind, as a true platform for enabling designs with sleep currents as low as 20 nA.

Microchip DM240313 XLP 8-Bit Development Board Microchip's XLP 8-bit development board provides a low-cost, highly configurable development system for Microchips new line of eXtreme Low Power (XLP) 8-bit PIC 18 F or PIC 16F enhanced core microcontrollers that allow for design of sleep currents down to 20 nA. The board supports development for the PIC18F87K22 or PIC16LF1947 MCUs, which highlight the capabilities of each product family. The board can be powered by several different power sources including batteries or energy harvesting modules (sold separately), and it supports a variety of common components that can be selectively enabled. The board is also expandable through the on-board PICtail connector that permits the addition of capabilities such as RF connectivity. The kit includes a USB cable, a Power Measurement cable, a Quick Start guide and a PIC16LF1947 PIM. The kit includes the XLP 8-bit development board, USB cable, power measurement cable, and the PIC16LF1947 and PIC18F87K22 plug-in modules.    DM240313 User's Guide

  Features
  • PIC18F87K22(128 KB Flash, 80-pin PIM) installed
  • Supports other PIC16LF1947 (28 kB Flash, 64-pin PIM) separate/un-programmed
  • Current measurement terminals allow device or board level current measurements
  • Expansion connector accessing full device pin-out and breadboard prototype area
  • Convenient connections for MPLAB PICkit 3, ICD 3 or REAL ICE for in-circuit programming and debugging
  • USB interface for power and PC communication
  • 24AA256 low power (100 nA sleep, 1.7 V Vdd) SPI serial-EEPROM
  • Potentiometer (connected to 10-bit A/D, analog input channel)
  • Analog output temperature sensor and CTMU-based diode temperature sensor
  • LEDs for indication
  • Power options: AAA, CR2032, energy harvesting, USB, external, or 9 V power supply

Buy Now
Digi-Key Part Number Microchip Part Number Description  
DM240313-ND DM240313 DM240313 XLP 8-Bit Development Board DM240313 User's Guide