DM240312 Development Board
for PIC24FJ256DA210



Microchip DM240312 Development Board for PIC24FJ256DA210

Microchip’s DM240312 development board is low cost and efficiently evaluates the features and performance of the PIC24FJ256DA210

Microchip's PIC24FJ256DA210 development board is a low cost and efficient development board to evaluate the features and performance of the PIC24FJ256DA210 with integrated graphics, mTouch™ and USB. This board is an ideal platform for developing graphical human interface applications. The development board requires a display board to complete the 2-board setup. It has a Microchip display connector V1 and allows developers to match with any of the listed 3.2”, 4.3” TFT display, or the graphics prototype board available by Microchip. The development board also provides a complete interface to MPLAB® ICD-3, MPLAB® REAL ICE, and MPLAB® PICkit-3 emulator and debugger.   DM240312 Datasheet

  Features
  • PIC24FJ256DA210 16-bit microcontroller
  • Capacitive touch pads and switches
  • Microchip display connector V1
  • USB connectors (embedded host/device/OTG)
  • PICtail™ Plus Modular expansion slot
  • RS-232 serial port and associated hardware
  • Debug connectors supporting MPLAB® ICD-3,
    MPLAB® REAL ICE and MPLAB® PICkit-3

Buy Now
Digi-Key
Part Number
Microchip
Part Number
Description Photo  
DM240312-ND DM240312 DM240312 Development Board for PIC24FJ256DA210 DM240312 Photo DM240312 User's Guide