AC164127-7 Graphics Controller



Microchip AC164127-7  Graphics Controller

Microchip's Graphics PICtail™ Plus Epson S1D13517 Board is a demonstration board for evaluating Microchip's graphics-display solution and graphics library

Microchip's Graphics PICtail Plus Epson S1D13517 Board is a demonstration board for evaluating Microchip's graphics-display solution and graphics library for 16- and 32-bit microcontrollers. This expansion board is compatible with the Explorer 16 Development Board (DM240001) or one of the PIC32 Starter Boards (DM320001, DM320003). The controller board has a connection for display boards such as Graphics Display Truly 5.7" 640x480 Board (AC164127-8) and the Graphics Display Truly 7" 800x480 Board (AC164127-9).   AC164127 Application Note

  Features
  • Support for VGA, WVGA, QVGA, WQVGA displays
  • Alpha blending
  • Support for 24bpp
  • Touch Interface
  • 128-megabit (8Mx16) SDRAM for frame buffering
  • 64-Megabit Serial Flash Memory for additional data storage

Buy Now
Digi-Key
Part Number
Microchip
Part Number
Description  
AC164127-7-ND AC164127-7 Graphics Controller PICtail Plus Epson S1D13517 Board AC164127 Application Note

Expansion Boards
Photo Digi-Key
Part Number
Description  
AC164127-8 Photo AC164127-8-ND Graphics Display Truly 5.7" 640x480 Board
The Graphics Display Truly 5.7" 640x480 Board is a demonstration board for evaluating Microchip's graphics-display solution and graphics library for 16 and 32-bit microcontrollers. This expansion board is compatible with LCD controller boards such as the Graphics Controller PICtail Plus Epson S1D13517 Board (AC164127-7).
AC164127 Application Note
AC164127-9 Photo AC164127-9-ND Graphics Display Truly 7" 800x480 Board
The graphics Display Truly 7" 800x480 board is a demonstration board for evaluating Microchip's graphics-display solution and graphics library for 16- and 32-bit microcontrollers. This expansion board is compatible with LCD controller boards such as the Graphics Controller PICtail Plus Epson S1S13517 Board (AC164127-7).