Microchip Technology Supplier Page

PIC24F16KA 16-Bit Flash Microcontrollers



Microchip's PIC24F16KA with nanoWatt XLP™

Microchip Technology's PIC24F16KA 16-bit microcontroller is designed for power constrained and battery-powered applications. This device features unique peripherals such as DSBOR, DSWDT and RTCC, which run in deep sleep mode for excellent low power performance.

The PIC24F16KA102 family includes the new Charge Time Measurement Unit (CTMU) interface module, which can be used for capacitive touch sensing, proximity sensing, and also for precision time measurement.
Microchip Technology - PIC24F16KA 16-bit Flash Microcontrollers

  • Features
  • Related Parts
  • PICkit™ 3
  • Buy Now

Features

  • Internal oscillator support: 31 kHz to 8 MHz, up to 32 MHz with 4X PLL
  • Fail-safe clock monitor allows safe shutdown if clock fails
  • System supervisors: low power BOR, WDT, INT0, and RTCC
  • Power modes: run, doze, idle, sleep, deep sleep
  • 1uS wake-up from sleep
  • 50nA I/O port leakage
  • 195µA at 1MHz run mode


Microchip Offers Low-Power MCU's

Microchip Technology - MCU familyMicrochip's family of MCUs features active currents of less than 50µA/MHz and sleep currents down to 20nA. The PIC12F182X MCUs extend Microchip’s Enhanced Mid-Range 8-bit core product line into the 8-pin segment and include mTouch™ capacitive touch-sensing and communications peripherals.

The PIC16F19XX MCUs feature a broad range of peripherals such as mTouch capacitive touch-sensing module, LCD drive, multiple communications, and more PWM peripherals. All of these general-purpose MCUs are well suited for applications in the appliance, consumer, industrial, and automotive markets.

PICkit™ 3

Microchip's PICkit 3 in-circuit debugger/programmer uses in-circuit debugging logic incorporated into each chip with flash memory to provide a low-cost hardware debugger and programmer.

Features
  • Low cost
  • Minimal additional hardware needed for debug
  • Does not require expensive sockets or adapters
Microchip Technology - PICkit 3

Buy Now

Digi-Key P/N Microchip's P/N Description Datasheet
PIC24F16KA102-I/SP-ND PIC24F16KA102-I/SP IC PIC MCU FLASH 16K 28-DIP Datasheet
PIC24F16KA102-I/ML-ND PIC24F16KA102-I/ML IC PIC MCU FLASH 16K 28-QFN Datasheet
PIC24F16KA102-I/SS-ND PIC24F16KA102-I/SS IC PIC MCU FLASH 16K 28-SSOP Datasheet
PIC24F16KA102-I/SO-ND PIC24F16KA102-I/SO IC PIC MCU FLASH 16K 28-SOIC Datasheet

Related Parts

Digi-Key P/N Microchip's P/N Description Datasheet
PIC12F1822-I/SN-ND PIC12F1822-I/SN IC MCU 8BIT FLASH 8SOIC Datasheet
PIC12F1822-I/MF-ND PIC12F1822-I/MF IC MCU 8BIT FLASH 8DFN Datasheet
PIC12F1822-I/P-ND PIC12F1822-I/P IC MCU 8BIT FLASH 8PDIP Datasheet
PIC16F1936-I/SO-ND PIC16F1936-I/SO IC PIC MCU FLASH 512KX14 28-SOIC Datasheet
PIC16F1936-I/SP-ND PIC16F1936-I/SP IC PIC MCU FLASH 512KX14 28SPDIP Datasheet
PIC16F1933-I/SO-ND PIC16F1933-I/SO IC MCU 8BIT FLASH 28SOIC Datasheet
View all Related Parts

Pickit™ 3

Digi-Key P/N Microchip's P/N Description Type Datasheet
DV164131-ND DV164131 PICKIT 3 STARTER KIT Microcontroller Datasheet
Visit our Microcontroller Solutions Technology Zone to learn more about Microchip Technology's microcontroller products.