Microchip Technology Supplier Page

PIC18F K90 Family Microcontrollers


Microchip Technology's PIC18F K90 family microcontrollers enable higher system integration


Microchip Technology's PIC18F K90 family 8-bit microcontrollers are low-power, 5V, 8-bit MCUs that include on-chip LCD driver modules and 12-bit analog-to-digital converters. These MCUs are available in 64- and 80-pin packages with memory options that range from 32 KB to 128 KB of flash memory, up to 4 KB of RAM, and 1 KB of on-chip EEPROM.

With 24 channels of mTouch™ capacitive touch sensing, these MCUs enable higher system integration. They combine the capability to sense a large number of cap-touch sliders, buttons, and keys with the ability to drive large, segmented LCDs. Datasheet
PIC18F “K90” Microcontroller

Digi-Key P/N Manufacturer P/N Description
PIC18F65K90-I/PTRSL-ND PIC18F65K90-I/PTRSL MCU PIC 32K FLASH MEM XLP 64TQFP
PIC18F65K90-I/MRRSL-ND PIC18F65K90-I/MRRSL MCU PIC 32K FLASH MEM XLP 64QFN
PIC18F85K90-I/PTRSL-ND PIC18F85K90-I/PTRSL MCU PIC 32K FLASH XLP 80TQFP
PIC18F66K90-I/PTRSL-ND PIC18F66K90-I/PTRSL MCU PIC 64K FLASH MEM XLP 64TQFP
PIC18F66K90-I/MRRSL-ND PIC18F66K90-I/MRRSL MCU PIC 64K FLASH MEM XLP 64QFN
PIC18F67K90-I/PTRSL-ND PIC18F67K90-I/PTRSL MCU PIC 128K FLASH XLP 64TQFP
PIC18F86K90-I/PTRSL-ND PIC18F86K90-I/PTRSL MCU PIC 64K FLASH XLP 80TQFP
PIC18F67K90-I/MRRSL-ND PIC18F67K90-I/MRRSL MCU PIC 128K FLASH XLP 64QFN
PIC18F87K90-I/PTRSL-ND PIC18F87K90-I/PTRSL MCU PIC 128K FLASH XLP 80TQFP
MA180027-ND MA180027 MOD PLUG-IN PIC18F87K90 PICDEM2