Microchip Technology Supplier Page

PIC18F47J53 8-Bit USB Microcontrollers

Microchip’s 28/44-pin, high performance USB microcontrollers with nanoWatt XLP technology

Microchip Technology - PIC18F47J53 8-bit and USB microcontrollerMicrochip Technology's PIC18F47J53 features XLP technology for extreme low power consumption. This new MCU provides up to 128KB flash program memory and 4KB RAM. This offers plenty of code space for Microchip’s free USB stack and for application code. The MCU features full-speed USB 2.0 capability, which enables applications that can perform remote field upgrades, download usage data, and connect to diagnostic equipment. These performance factors result in lower costs and more flexibility for the end user. The integrated mTouch™ sensing capability enables easy implementation of capacitive touch sensing user interfaces, while XLP technology drastically reduces the amount of power consumed and helps extend battery life. By having USB integrated on this XLP family of MCUs, there is no need to sacrifice power consumption just to have USB.

Many portable applications, such as smart card readers, occasionally need to connect to a PC or another portable device via USB. The full-speed USB 2.0 capability of the PIC18F47J53 MCU enables this, and Microchip offers a free smart card library within its free USB stack. An on-chip, 12-bit analog-to-digital converter delivers the accuracy required for many advanced sensor, instrumentation, and measurement applications. With multiple PWMs, timers, and SPI channels with DMA, the PIC18F47J53 MCU is well suited for portable consumer devices, medical devices, and other applications that require low power consumption and USB connectivity.

  • Features
  • Diagram
  • Buy Now


  • Peripheral pin select for mapping digital peripherals to various I/O for design flexibility
  • Self-programming flash supports 10k erase/write cycles and 20 years retention
  • Charge time measurement unit (CTMU) supports capacitive touch screens
  • 700nA real time clock and calendar operation in sleep modes
  • Hardware RTCC provides clock, calendar, and alarm functions
  • Operating voltage 2.0 - 3.6V, 5.5V tolerant digital inputs
  • 2 MSSP serial ports for SPI or I2C™ communication
  • 330nA watch dog timer operation in Sleep modes
  • Deep sleep mode ideal for battery applications
  • 3 enhanced Capture / Compare / PWM modules
  • 200nA sleep mode (RAM retention)
  • Integrated full speed USB 2.0
  • 2 enhanced USART modulesRoHS Compliant
  • Three analog comparators
  • 9nA deep sleep mode
  • 8-bit parallel port
  • 13 channel, 12-bit ADC


PIC18F47J53 Diagram

Buy Now

Digi-Key P/N Microchip P/N Description Package / Case Datasheet
PIC18F47J13-I/PT-ND PIC18F47J13-I/PT IC PIC MCU 128KB FLASH 44TQFP 44-TQFP Datasheet
PIC18F27J13-I/SP-ND PIC18F27J13-I/SP IC PIC MCU 128KB FLASH 28SPDIP 28-DIP (0.300", 7.62mm) Datasheet
PIC18F47J13-I/ML-ND PIC18F47J13-I/ML IC PIC MCU 128KB FLASH 44QFN 44-VQFN Exposed Pad Datasheet
PIC18F27J13-I/SO PIC18F27J13-I/SO IC PIC MCU 128KB FLASH 28SOIC 28-SOIC (7.5mm Width) Datasheet
PIC18F26J13-I/SO PIC18F26J13-I/SO IC PIC MCU 64KB FLASH 28SOIC 28-SOIC (7.5mm Width) Datasheet