Microchip Technology Supplier Page

AR1000 Touch Screen Controllers


Microchip Technology and Digi-Key introduce universal touch screen controllers


AR1000 Touch Screen ControllerThe mTouch™ AR1000 Series Resistive Touch Screen Controller from Microchip is a complete, easy to integrate, cost effective and universal touch screen controller chip solution. The AR1000 Series is designed for high volume, small form factor touch solutions with quick time to market requirements.

The AR1000 controllers provide universal 4-, 5- and 8-wire support, as well as support for SPI, I²C and UART communication interfaces. They are well suited for resistive-touch designs in the consumer (mobile communication devices, PDAs, GPS, media players, printers), medical (patient-monitoring equipment), industrial (kiosks, touch-screen monitors, portable instruments, point-of-sale terminals), and automotive markets (navigation systems).

  • Features
  • Diagram
  • Buy Now

Features

  • Turnkey touch solution
  • Built in decoding and advanced filtering
  • Controller driven calibration
  • Low cost with few external components
  • Universal 4, 5 and 8-wire support
  • Fast time to market
  • Small footprint
  • Low power
  • SPI, I²C, UART support
  • Developed by touch experts

Diagram

AR1000 Series Diagram

Buy Now

Digi-Key P/N Manufacturer P/N Description Datasheet
AR1010-I/ML-ND AR1010-I/ML IC TOUCH SCREEN CTRLR 20-QFN Datasheet
AR1010-I/SO-ND AR1010-I/SO IC TOUCH SCREEN CTRLR 20-SOIC Datasheet
AR1010-I/SS-ND AR1010-I/SS IC TOUCH SCREEN CTRLR 20-SSOP Datasheet
AR1020-I/ML-ND AR1020-I/ML IC TOUCH SCREEN CTRLR 20-QFN Datasheet
AR1020-I/SO-ND AR1020-I/SO IC TOUCH SCREEN CTRLR 20-SOIC Datasheet
AR1020-I/SS-ND AR1020-I/SS IC TOUCH SCREEN CTRLR 20-SSOP Datasheet
DV102011-ND DV102011 DEV KIT TOUCH SCREEN 7" 4-WIRE Datasheet


Please visit Digi-Key's Microcontroller Solutions Technology Zone to learn more about Microchip Technology Semiconductor microcontroller products.