Micrel, Inc. Supplier Page

SY56572XR Fanout Buffer

Micrel's SY56572XR series operates from a 2.5V ±5% core supply

Micrel's SY56572XR is a fully differential, low voltage 1.2V / 1.8V / 2.5V CML 4:1 MUX with input equalization and integrated 1:2 fanout buffer. The SY56572XR can process clock signals as fast as 4.5GHz or data patterns up to 6.4Gbps. The differential input includes Micrel’s unique 3-pin input termination architecture that interfaces to DC-coupled 2.5V / 3.3V LVPECL, 1.2V / 1.8V / 2.5V CML or LVDS differential signals. For AC-coupled input applications, an internal voltage reference is provided for input bias. Input voltages as small as 200mV (400mV pp) are applied before the 9-, 18-, or 27-inch FR4 transmission line.

The series operates from a 2.5V ±5% core supply and a 1.2V, 1.8V or 2.5V ±5% output supply and is guaranteed over the full industrial temperature range (-40°C to 85°C). The SY56572XR is part of Micrel’s high-speed Precision Edge® product line.
SY56572XR Fanout Buffers

  • 1.2V / 1.8V / 2.5V CML 4:2 MUX with input equalization
  • Guaranteed AC performance over temperature and voltage:
    • DC-to >6.4Gbps throughput
    • <360ps propagation delay (IN-to-Q)
    • <15ps within-device skew
  • Ultra-low jitter design
    • <0.8ps rms random jitter
    • <10ps pp deterministic jitter
  • Industrial temperature range: -40°C to 85°C

Digi-Key P/N Manufacturer P/N Description  
576-3700-5-ND SY56572XRMG IC MUX CML 4:1 DIFF LV 32MLF High-Capacitance MLCC Datasheet