Micrel, Inc. Supplier Page

MIC5353 LDO Regulators

Micrel's MIC5353 LDO regulators offer a low total output noise of 30μV RMS

MIC5353 LDO RegulatorsMicrel's MIC5353 is a high-performance, single-output, ultra-low LDO (ULDO™) regulator that offers a low total output noise of 30μVRMS. The MIC5353 is capable of sourcing 500mA output current and offers high-PSRR and low-output noise, making it an ideal solution for RF applications. The MIC5353 provides 2 percent accuracy, extremely low dropout voltage (160mV @ 500mA), and low ground current (typically 90μA), making it ideal for battery-operated applications as well. When disabled, the MIC5353 enters a zero-off-mode current state, thereby drawing almost no current.

The MIC5353 has an operating junction temperature range of –40°C to 125°C and is available in fixed and adjustable output voltages. It is available in the 1.6mm x 1.6mm Thin MLF® package, which occupies only 2.56mm2 of PCB area and provides 36 percent reduction in board area compared to SC-70 and 2mm x 2mm Thin MLF® packages. Datasheet

  • 500mA guaranteed output current
  • Input voltage range: 2.6V to 6V
  • Ultra low dropout voltage: 160mV @ 500mA
  • ±2% initial accuracy
  • Ultra low output noise: 30μVrms
  • Low quiescent current: 90μA
  • Stable with ceramic output capacitors
  • 35μs turn-on time
  • Thermal shutdown and current limit protection
  • RoHS compliant

Digi-Key P/N Manufacturer P/N Description
576-3676-2-ND MIC5353-1.8YMT TR IC REG ULDO SGL 500MA 1.8V 6TMLF
576-3677-2-ND MIC5353-2.6YMT TR IC REG ULDO SGL 500MA 2.6V 6TMLF
576-3678-2-ND MIC5353-2.8YMT TR IC REG ULDO SGL 500MA 2.8V 6TMLF
576-3679-2-ND MIC5353-3.0YMT TR IC REG ULDO SGL 500MA 3.0V 6TMLF
576-3680-2-ND MIC5353-3.3YMT TR IC REG ULDO SGL 500MA 3.3V 6TMLF