Micrel, Inc. Supplier Page

MIC3201 High Brightness LED Driver

Micrel provides an ideal solution for many illumination applications

Click here to Enlarge - MIC3201 High Brightness LED DriverMicrel, Inc.'s MIC3201 is a hysteretic step-down, constant-current, high-brightness LED (HB LED) driver capable of driving up to four 1A LEDs. It provides an ideal solution for interior/exterior lighting, architectural and ambient lighting, LED bulbs, and other general illumination applications.

The MIC3201 operates with an input voltage range from 6V to 20V. The hysteretic control gives good supply rejection and fast response during load transients and PWM dimming. The high-side current sensing and on-chip current sense amplifier delivers LED current with ±5% accuracy. An external high-side current sense resistor is used to set the output current.

The MIC3201 offers a dedicated PWM input (DIM), which enables a wide range of pulsed dimming. A high switching frequency operation up to 1MHz allows the use of smaller external components, minimizing space and cost. The MIC3201 operates over a junction temperature range of -40°C to +125°C and is available in an 8-pin ePAD SOIC package.

  • 6.0V to 20V input voltage range
  • High efficiency (>90%)
  • ± 5% LED current accuracy
  • High-side current sense
  • Dedicated dimming control input
  • Hysteretic control (no compensation)
  • 1A internal power switch
  • Up to 1MHz switching frequency
  • Adjustable constant LED current
  • 5V onboard regulator
  • Over temperature protection
  • –40°C to +125°C junction temperature range
  • Available in an 8-pin ePAD SOIC package

  • Architectural, industrial, and ambient lighting
  • LED bulbs
  • Street lighting
  • 12V lighting systems (MR-16 bulbs, under cabinet lighting, garden/pathway lightingRoHS Compliant
  • Channel letters

Digi-Key P/N Micrel P/N Description Type Datasheet
576-3659-5-ND MIC3201YME IC LED DRIVER 8ESOIC HBLED Driver Datasheet

Please visit Digi-Key's Lighting Solutions Technology Zone to learn more about Micrel, Inc. Lighting products.