Error processing SSI file
Micrel, Inc. Supplier Page

MIC2165 DC/DC Controller

Micrel's MIC2165 is a synchronous adaptive on-time buck controller targeting cost sensitive applications

MIC2165 DC/DC ControllerMicrel's MIC2165 is a synchronous adaptive on-time buck controller targeting high performance, cost sensitive applications such as set-top boxes, gateways, routers, computing peripherals, and telecom/networking equipment. The MIC2165 operates over a supply range of 4.5V to 28V. It has an internal linear regulator that provides a regulated 5V supply to power the internal control circuitry.

The MIC2165 operates at a constant 600kHz switching frequency and can be used to drive up to 25A of output current. The output voltage is adjustable down to 0.8V. A unique Hyper Speed Control™ architecture enables ultra-fast transient response while reducing the output capacitance and also makes high Vin/low Vout operation possible. A UVLO feature is provided to ensure proper operation under power-sag conditions to prevent the external power MOSFET from overheating. Additionally, a soft start feature is provided to reduce the inrush current. Short current sensing on the bottom MOSFET with hiccup mode operation ensures protection in case of an output short circuit. Furthermore, the MIC2165 includes an EN pin to shut down the converter and PGOOD pin to allow simple sequencing.

  • 5μA typical shutdown current
  • 25A output current drive capability
  • Output down to 0.8V with ±1% FB accuracy
  • 600kHz switching frequency
  • Internal 5ms digital soft start
  • Thermal shutdown and hiccup current limit protection
  • No external current-sense resistor required
  • Pre-bias output safe
  • 10-pin MSOP ePad package
  • -40°C to 125°C junction temperature range

Digi-Key P/N Manufacturer P/N Description  
576-3711-5-ND MIC2165YMME IC DC-DC CTRLR BUCK SYNC 10MSOP High-Capacitance MLCC Datasheet
Error processing SSI file