MCC Supplier Page

Zener Diode in SOD-123FL Package


MCC and Digi-Key introduce 1W Zener diode in SOD-123FL package


Micro Commercial Components' series of Zeners are designed to stabilize circuit voltage. They offer a broad Zener voltage range and provide good electrical performance using glass passivated die. This series is highly reliable and ideally suited for use in telecom systems, communication systems, computers, automotive systems, power supplies and many other industrial/consumer applications. Datasheet MCC's Zener Diode in SOD-123FL Package

  • Features
  • Dimensions
  • Buy Now

Features

  • Board space saving
  • Low Zener impedance, low inductance
  • Wide Zener voltage range available
  • Standard tolerance of Zener voltage +/- 5%
  • Contacts: 100% matte tin lead finish
  • Provides optimum versatility in many applications
  • Regulates voltage over a broad operating current and temperature range

Dimensions

SOD-123FL Dimensions

Buy Now

Digi-Key P/N Manufacturer P/N Description
DFLZ10-TPMSCT-ND DFLZ10-TP DIODE ZENER 1W 10V SOD-123FL
DFLZ12-TPMSCT-ND DFLZ12-TP DIODE ZENER 1W 12V SOD-123FL
DFLZ16-TPMSCT-ND DFLZ16-TP DIODE ZENER 1W 16V SOD-123FL
DFLZ18-TPMSCT-ND DFLZ18-TP DIODE ZENER 1W 18V SOD-123FL
DFLZ24-TPMSCT-ND DFLZ24-TP DIODE ZENER 1W 24V SOD-123FL
DFLZ27-TPMSCT-ND DFLZ27-TP DIODE ZENER 1W 27V SOD-123FL
DFLZ30-TPMSCT-ND DFLZ30-TP DIODE ZENER 1W 30V SOD-123FL
DFLZ39-TPMSCT-ND DFLZ39-TP DIODE ZENER 1W 39V SOD-123FL
DFLZ6V2-TPMSCT-ND DFLZ6V2-TP DIODE ZENER 1W 6.2V SOD-123FL
DFLZ6V8-TPMSCT-ND DFLZ6V8-TP DIODE ZENER 1W 6.8V SOD-123FL
DFLZ8V2-TPMSCT-ND DFLZ8V2-TP DIODE ZENER 1W 8.2V SOD-123FL
Available in Tape & Reel (TR-ND), Cut Tape (CT-ND), and custom Digi-Reel® (DKR-ND)