MCC Supplier Page

Power Transistors in DPAK Package



MCC and Digi-Key introduce power transistors in DPAK package


Micro Commercial Components provides a general purpose power amplifier in a DPAK package, which is suitable for surface-mount applications and is popularly used in the industrial field. It supports a Darlington version and provides high DC current gain and high current density. This power transistor is also cost-effective. Datasheet
MCC Power Transistors

  • Features
  • Dimensions
  • Buy Now

Features

  • Designed for general purpose amplifier and low speed switching applications
  • Lead formed for surface mount applications
  • High DC current gain
  • Meet moisture sensitivity Level 1 requirement
  • Contacts: 100% matte tin lead finish

Dimensions

Power Transistors Dimensions

Buy Now

Digi-Key P/N Manufacturer P/N Description Packaging
MJD122-TPMSTR-ND MJD122-TP TRANS NPN 100V 8A DPAK Tape & Reel (TR)
MJD122-TPMSCT-ND MJD122-TP TRANS NPN 100V 8A DPAK Cut Tape (CT)
MJD122-TPMSDKR-ND MJD122-TP TRANS NPN 100V 8A DPAK Digi-Reel®