Micro Commercial Components Supplier Page

SR1045 10A, 45V Schottky Barrier Rectifier


MCC's SR1045 is ideal for solar applications

SR1045 10A, 45V Schottky Barrier Rectifier
Micro Commercial Components SR1045 10A, 45V rectifier employs the Schottky barrier principle in a large area, metal-to-silicon power diode. State-of-the-art geometry features epitaxial construction with oxide passivation and metal overlay contact. This rectifier is ideally suited for low voltage, high frequency rectification or as a freewheeling and polarity protection diode.

  • Features
  • Mechanical Dimensions
  • Buy Now

Features
  • High surge capacity
  • Low forward voltage drop
  • Guard ring for overstress protection
  • ESD rating exceeds 8KV per HBM
 
  • Meets moisture sensitivity level 1 requirement
  • 100% matte tin lead finish
  • Extremely low thermal resistance

Mechanical Dimensions (mm)
SR1045 10A, 45V Schottky Barrier Rectifier

Buy Now
Digi-Key P/N MCC P/N Description Datasheet
SR1045-TPMSTR-ND SR1045-TP DIODE SCHOTTKY 45V 10A R6 Datasheet
SR1045-TPMSCT-ND SR1045-TP DIODE SCHOTTKY 45V 10A R6 Datasheet
SR1045-TPMSDKR-ND SR1045-TP DIODE SCHOTTKY 45V 10A R6 Datasheet