MCC Supplier Page

MLESD for High Speed Port Protection

MCC's polymer ESD protection devices designed to protect high speed data lines

Micro Commercial Components polymer ESD protection devices are designed to protect high speed data lines from ESD. Ultra-low capacitance and high level of ESD protection makes this device well suited for use in high definition multi-media interface (HDMI), digital visual interface (DVI), display port interface, unified display interface (UDI), MDDI ports, gigabit Ethernet, USB2.0, and IEEE1394 interface applications.
MCC - MLESD for High Speed Port Protection

  • Features
  • Dimensions
  • Buy Now


  • ESD protection for high frequency, low voltage applications
  • ESD rating up to 25KV per IEC 61000-4-2 air discharge
  • Low leakage current and fast response
  • Bi-directional ESD protection
  • Ultra low capacitanceRoHS Compliant
  • Multilayer structure
  • Surface mount
  • RoHS compliant


MLSED Dimensions

Buy Now

Digi-Key P/N MCC P/N Description Max Volts Datasheet
MLESD24B-0603-TPMSCT-ND MLESD24B-0603-TP IC ESD SUPPRESS 24V 0.15PF 0603 24VDC Datasheet
MLESD12A-0402-TPMSCT-ND MLESD12A-0402-TP IC ESD SUPPRESS 12V 0.15PF 0402 12VDC Datasheet
MLESD08A-2510-TPMSCT-ND MLESD08A-2510-TP IC ESD SUPPRESSOR 8V 0.15PF 2510 8VDC Datasheet
 Available in Tape & Reel (TR-ND), Cut Tape (CT-ND), and custom Digi-Reel® (DKR-ND)