Lumex, Inc. Supplier Page

QuasarBrite™ UV LEDs

QuasarBrite™ UV LEDs from Lumex available in multiple wavelengths

Lumex QuasarBrite UV LEDs provide a 10 times longer lifespan, enhanced durability, and up to 50 percent cost savings compared to alternative technologies. The RoHS compliant QuasarBrite UV LEDs are available in 385nm, 405nm, and 415nm wavelengths at 4-6mW in through-hole format.

QuasarBrite UV LEDs
Features Applications
  • Available in 385nm, 405nm, and 415nm wavelengths at 4-6mW
  • Longer lifespan; greater than 50,000 hours
  • TO-46 package with glass lens in a through-hole format
  • Custom wavelengths available
  • Bacterial and superficial sterilization
  • Biohazard detection
  • Counterfeit detection
  • Dental and dermatology equipment
  • Forensic applications
  • Ink fluorescing
  • Phototherapy

Buy Now
Digi-Key P/N Mfg. P/N Voltage Wavelength Description
67-2088-ND SSL-LXTO46UV2C 3.7V 405nm LED ULTRA VIOLET 405NM CLR TO-46 Datasheet
67-2089-ND SSL-LXTO46UV1C 3.3V 385nm LED ULTRA VIOLET 385NM CLR TO-46 Datasheet
67-2090-ND SSL-LXTO46UV3C 3.3V 415nm LED ULTRA VIOLET 415NM CLR TO-46 Datasheet

PTM: QuasarBrite UV LEDs Product Training Module: QuasarBrite UV LEDs

Please visit Digi-Key's Lighting Solutions Technology Zone to learn more about Lumex Lighting products.