Lumex, Inc.  Supplier Page

TitanBrite™ LEDs

Lumex, Inc. and Digi-Key introduce 3-Watt High Power LED with Low Power Consumption

Lumex's TitanBrite™ 3-Watt LEDs are available in an RGB format for full-color display as well as cold, warm and neutral white for enhanced product differentiation. Cold white colors project brightness and cleanliness, while warm white shades project a more natural and "soft" looking light. Lumex’s TitanBrite 3-Watt LEDs are ideal for any application that calls for high intensity point source lighting. The innovative technology is suited for a wide variety of applications including electronic signage, industrial controls, safety/security lighting, general illumination, graphic backlighting, accent lighting and other applications that require bright, intense light and low power consumption. Lumex TitanBrite™ LEDs

Features Applications
  • Designed in a 10mm square package for easy heat sinking with a thermal resistance of 9K/W to the junction
  • Red: 25 lumens @350mA
    Green: 35 lumens @ 350m
    Blue: 8 lumens @ 350mA
    or up to 250 lumens at 700mA of current in cold, warm and neutral white (5-Watt LED)
  • Display lighting
  • Emergency indication
  • High-end appliances
  • Backlighting

  • RoHS Compliant

Available in Tape & Reel (-2-ND), Cut Tape (-1-ND), and custom Digi-Reel ®
Digi-Key Part Number Lumex Part Number Lens Style/Size Emitted Color Viewing Angle Datasheet
67-2056-2-ND SML-LX3939UWC-TR Round, 3.2mm White 130°  Datasheet
67-2086-2-ND SML-LX3939RGBC-TR Round, 3.2mm RGB 130° Datasheet
Please visit Digi-Key's Lighting Solutions Technology Zone to learn more about Lumex lighting products.