Lumex, Inc. Supplier Page

TitanBrite™ High Power LEDs

Lumex TitanBrite 2W, 3W, and 5W technologies offer superior heat dissipation

TitanBrite High Power LEDsLumex has extended its TitanBrite line of high power LED technology with the introduction of 2W, 3W, and 5W LEDs. These surface mounted LEDs provide high intensity light of up to 58, 210, and 300 lumens respectively. Compared to similar high power LEDs, this series of TitanBrite products can provide up to a 30 percent improvement in heat dissipation performance and a 60 percent enhancement in electrostatic discharge protection. These technologies feature unique packaging that allows for simplified integration and additional savings in the area of product design.

Compatible with standard LED drivers, TitanBrite high power 2W, 3W, and 5W LED technologies are ideal for a wide range of applications that require bright, intense light with low power consumption. Applications include automotive, decorative, landscape, small space, and emergency lighting as well as backlighting and incandescent lamp replacement.

TitanBrite high power LEDs provide superior heat dissipation performance and electrostatic discharge protection compared to similar high power LED products. Whereas a standard high power LED provides thermal resistance of 10°C/W, the TitanBrite products can provide thermal resistance as low as 7°C/W. Traditional high power LED technology provides electrostatic discharge protection up to 5kV compared to 8kV protection provided by the TitanBrite high power LED technology.

Features Applications
  • High intensity light of up to 58, 210, or 300 lumens
  • Thermal resistance as low as 7°C/W
  • 2W version is available in yellow (591nm typ) and red (623nm typ)
  • 3W and 5W are offered in blue (465nm typ), warm white (2700K), and cool white (6000K) with red, green, and yellow versions available
  • Automotive
  • Small space lighting
  • Landscape
  • Emergency lighting
RoHS Compliant

Digi-Key P/N Manufacturer P/N Description  
67-2112-1-ND SML-LXL8047USBCTR3 LED ROUND 3W BLUE 448NM SMD Datasheet
67-2113-1-ND SML-LXL8047UWCTR/3 LED ROUND 3W COOL WHT 6000K SMD Datasheet
67-2114-1-ND SML-LXL8047MWCTR/3 LED ROUND 3W WM WHT 3000K SMD Datasheet
67-2115-1-ND SML-LXL99MWC-TR/5 LED SQ 5W WM WHT 2700K SMD Datasheet
67-2116-1-ND SML-LXL99USBC-TR/5 ED SQ 5W BLUE 465NM SMD Datasheet
67-2117-1-ND SML-LXL99UWC-TR/5 LED SQ 5W COOL WHT 6000K SMD Datasheet