Lumex Supplier Page

QuasarBrite™ 0404 RGB LED


Lumex's QuasarBrite™ SMD RGB LED has a Compact 0404 Package


Lumex's QuasarBrite™ 0404 RGB LED's compact package size is one of the smallest RGB LED packages available today and is ideally suited for multicolor LED indicator applications in restricted spaces. With market-leading compact size and efficient production processes, the QuasarBrite 0404 RGB LED allows brands to cost effectively, space efficiently, and integrate full color RGB indicator lights into products. Lumex QuasarBrite™ 0404 RGB LED's

Features Applications
  • Full color surface-mount RGB LED
  • 0404 packaging: 1.0mm x 1.0mm x 0.25mm
  • Low current operation (30/40/20mcd respectively for RGB @ 2mA)
  • Operating temperature range of -40°C to +85°C
  • Communications: servers, networks, phone equipment
  • Medical: pulse oximeters, defribulators, glucometers
  • Backlights for display screens and keyboards
  • Decorative lighting

Digi-Key P/N Manufactures P/N Description
67-2125-1-ND SML-LX0404SIUPGUSB LED RGB SQUARE CLEAR SMD Datasheet
Available in Tape & Reel (2-ND), Cut Tape (1-ND), and custom Digi-Reel® (6-ND)