Lumex Now Offers High Power LED Solutions in an RGB Package!

Lumex is proud to introduce the AstraLED™ RGB (SML-LX1610RGBW/A). This leading-edge technology provides ultra-bright, full-color output in a 3-Watt high power package. Lumex’s AstraLED™ RGB can deliver light intensity of 25/25/8 lumens at 300mA (red), 350mA (green) and 350mA (blue) of current respectively with an operating temperature of -30°C ~ +85°C.

The use of an AstraLED™ RGB can result in up to a 30% cost savings as well as 67% real estate package savings when compared to the use of individual high power red, green and blue packages. The use of a single RGB package also enhances production efficiencies as a single part number eliminates the need for three separate LED part numbers.

Lumex’s AstraLED™ RGB responds to the needs of the marketplace with color innovation that offers even greater flexibility to design engineers! RoHS compliant.
Lumex AstraLED™ RGB LED

Lumex Part Number Digi-Key Part Number Color Wavelength Intensity Viewing Angle
SML-LX1610RGBW/A 67-2074-ND RGB 626/525/470 nm 25/25/8 lm 110°

Features/Options Applications/Uses Product Training & Information
 • State-of-the-Art, High Brightness Chip Technology
 • Easy-to-Solder Leads, Tin Finish
 • SMT Package Eliminates Through-Hole Soldering
 • Very Long Operational Life
 • LCD Backlighting
 • Illuminated Signs/Artwork
 • Decorative Lighting
 • Warning and Alarm Lights
 • Lumex LEDs Product Training Module
 • Datasheet