SxX8xSx Series Product ImageSxX8xSx Series
EV Series 0.8 Amp Sensitive Gate SCRs


The new SxX8xSx device series offers a high static dv/dt and lower turn-off (Tq) sensitive SCR with its small die planar construction design. It is specifically designed for GFCI (Ground Fault Circuit Interrupter) and Gas Ignition applications.  All SCRs junctions are glass-passivated.

BUY NOW!
  Features
    • RoHS Compliant
    • Through hole and surface mount packages
    • Blocking voltage (VDRM/VRRM) capability - to 800V
    • Surge capability > 10A
    • High dv/dt noise immunity
    • Improved turn-off time (Tq) < 25µsec
    • Sensitive gate for direct microprocessor interface
Applications
The SxX8xS series is specifically designed for GFCI (Ground Fault Circuit Interrupter) and gas ignition applications

Datasheet

Littelfuse
Part Number
Voltage -
Off State
Current - Gate Trigger (Igt) Package Mounting Type Digi-Key
Part Number
Packaging  
S4X8ESRP 400V 200µA TO-92 Through
Hole
S4X8ESRPTR-ND Tape/Reel Datasheet Image
S4X8ESRPCT-ND Cut Tape
S6X8BSRP 600V 200µA SOT-89 Surface Mount S6X8BSRPTR-ND Tape/Reel Datasheet Image
S6X8BSRPCT-ND Cut Tape
S6X8BSRPDKR-ND Digi-Reel
S6X8ES1RP 600V 5µA TO-92 Through Hole S6X8ES1RPTR-ND Tape/Reel Datasheet Image
S6X8ES1RPCT-ND Cut Tape
S6X8ES2RP 600V 50µA TO-92 Through Hole S6X8ES2RPTR-ND Tape/Reel Datasheet Image
S6X8ES2RPCT-ND Cut Tape
S6X8ESRP 600V 200µA TO-92 Through Hole S6X8ESRPTR-ND Tape/Reel Datasheet Image
S6X8ESRPCT-ND Cut Tape
S6X8TS1RP 600V 5µA SOT-223 Surface Mount S6X8TS1RPTR-ND Tape/Reel Datasheet Image
S6X8TS1RPCT-ND Cut Tape
S6X8TS1RPDKR-ND Digi-Reel
S6X8TS2RP 600V 50µA SOT-223 Surface Mount S6X8TS2RPTR-ND Tape/Reel Datasheet Image
S6X8TS2RPCT-ND Cut Tape
S6X8TS2RPDKR-ND Digi-Reel
S6X8TSRP 600V 200µA SOT-223 Surface Mount S6X8TSRPTR-ND Tape/Reel Datasheet Image
S6X8TSRPCT-ND Cut Tape
S6X8TSRPDKR-ND Digi-Reel
S8X8ES1RP 800V 5µA TO-92 Through Hole S8X8ES1RPTR-ND Tape/Reel Datasheet Image
S8X8ES1RPCT-ND Cut Tape
S8X8ES2RP 800V 50µA TO-92 Through Hole S8X8ES2RPTR-ND Tape/Reel Datasheet Image
S8X8ES2RPCT-ND Cut Tape
S8X8ESRP 800V 200µA TO-92 Through Hole S8X8ESRPTR-ND Tape/Reel Datasheet Image
S8X8ESRPCT-ND Cut Tape
S8X8TS1RP 800V 5µA SOT-223 Surface Mount S8X8TS1RPTR-ND Tape/Reel Datasheet Image
S8X8TS1RPCT-ND Cut Tape
S8X8TS1RPDKR-ND Digi-Reel
S8X8TS2RP 800V 50µA SOT-223 Surface Mount S8X8TS2RPTR-ND Tape/Reel Datasheet Image
S8X8TS2RPCT-ND Cut Tape
S8X8TS2RPDKR-ND Digi-Reel
S8X8TSRP 800V 200µA SOT-223 Surface Mount S8X8TSRPTR-ND Tape/Reel Datasheet Image
S8X8TSRPCT-ND Cut Tape
S8X8TSRPDKR-ND Digi-Reel