Littelfuse/Wickman Supplier Page

FKS ATO® Style Blade 32V Rated Fuse


Featuring Three Part Construction with Copper Contacts - Now Available at Digi-Key

The Littelfuse/Wickman FKS-32 is an ATO style blade fuse rated at 32V, featuring three part construction with copper contacts for excellent reliability in harsh-environment conditions and low voltage drop. Current ratings are 0.5A thru 40A with see-through covers for easy detection of blown fuses.

FKS Series Datasheet
Littelfuse/Wickman FKS ATO® Style Blade 32V Rated Fuse
  • Specifications
  • Diagram
  • Buy Now


Specifications

   Insulating body:
   Out of thermoplastic (UL 94-V0, heat-resistant)
   Cover:
   Out of thermoplastic (V0, transparent), visibly see melting-element
   Connections:
   Blade contacts
   Copper alloy, gal. Sn
   Edge-protected
   Breaking capacity:
   1,000A, 32VDC

Time-Current Characteristics
% of Rating
Opening Time Min / Max (s)
110
100h / –
135
750ms / 1,800s
200
150ms / 5s
350
40ms / 500ms
600
20ms / 100ms


Diagram (mm)

Littelfuse/Wickman FKS ATO® Style Blade 32V Rated Fuse


Buy Now

Littelfuse/Wickman Part Number
Digi-Key Part Number
Current
Voltage - Rated
Package / Case
162.6185.4102
1A
32V
Blade Type
162.6185.4202
2A
162.6185.4302
3A
162.6185.4402
4A
162.6185.4502
5A
164.6185.5102
10A
164.6185.5152
15A
164.6185.5202
20A
164.6185.5252
25A
164.6185.5302
30A
162.6185.5402
40A