Littelfuse Supplier Page

SPA SP1005/SP1007 Bidirectional TVS Diodes


Littelfuse introduces SP1005 and SP1007 series bidirectional 0201 TVS diodes for ESD protection


Littelfuse, Inc. offers the Silicon Protection Array (SPA) SP1005 and SP1007 series discrete bidirectional TVS diodes for ESD protection. These devices measure only 0.62mm x 0.32mm x 0.28mm. The SP1005 (30pF @ 0V) offers up to ±30kV ESD protection and 10A (tP=8/20μs) of surge protection with only 0.7Ω of dynamic resistance, providing best-in-class clamping performance. The SP1007 (3.5pF @ 2.5V) can withstand up to ±8kV ESD, which protects up to the maximum level of the IEC61000-4-2 international standard.

Both devices are particularly suitable for designs where board space is severely limited. Applicants include mobile phones, smartphones, camcorders, PDAs, digital cameras, MP3/PMPs, portable navigation devices, portable medical devices, and point-of-sale terminals.
SPA SP1005/SP1007 Bidirectional TVS Diodes

Features
  • SP1005:
    • ESD, IEC61000-4-2, ±30kV contact, ±30kV air
    • Lightning, IEC61000-4-5, 10A (tP=8/20μs)
    • Dynamic resistance, 0.7Ω
  • Industry’s smallest ESD footprint available (0201)
  • SP1007:
    • ESD, IEC61000-4-2, ±8kV contact, ±15kV air
    • Lightning, IEC61000-4-5, 2A (tP=8/20μs)
    • Dynamic resistance, 1.9Ω
  • EFT, IEC61000-4-4, 40A (tP=5/50ns)

Benefits
  • Maximum ESD protection per the IEC standard (Level 4)
  • Offers protection against low- and mid-level lightning induced surges
  • Provides low clamping voltage
  • Maximum EFT protection per the IEC standard (Level 4)
  • Saves valuable board space and gives a more flexible design
  • ESD protection beyond the maximum requirement of the IEC standard
  • Provides best in class clamping performance

Manufacturer P/N Digi-Key P/N Packaging Description  
SP1005-01WTG F3572TR-ND Tape & Reel (TR) TVS DIODE ESD 30KV 30PF 0201 BI High-Capacitance MLCC Datasheet
F3572CT-ND Cut Tape (CT)
F3572DKR-ND Digi-Reel®
SP1007-01WTG F3573TR-ND Tape & Reel (TR) TVS DIODE ESD 8KV 6PF 0201 BIDR High-Capacitance MLCC Datasheet
F3573CT-ND Cut Tape (CT)
F3573DKR-ND Digi-Reel®