Littelfuse/Teccor Supplier Page   L01 Series - EV Series 1 Amp Sensitive Gate Triacs

Littelfuse L01 Series
New 1 Amp bi-directional solid state switch series offering direct interface to microprocessor drivers in economical TO-92 and surface mount packages. The die voltage blocking junctions are glass-passivated to ensure long term reliability and parametric stability. The L01 EV Series is especially designed for white goods applications such as valve controls in washing machines as well as replacement of mechanical and hybrid relays where long life is required.


     Features
    • RoHS Compliant
    • Blocking Voltage (VDRM) Capability - to 800V
    • Surge Capability > 10 Amps
    • Static DV/DTt > 20 Volts/μsec
    • Through Hole and Surface Mount Packages
     

Datasheet
    Applications
   • White Goods
   • Valve Controls
   • Replacement of Mechanical and Hybrid Relays
      
      
    
    
    

 
Littelfuse Part Number
Voltage
Off State
Current
On State (RMS)
DC Gate Trigger Current
(IGT)
Package
Digi-Key Part Number
Packaging
 
Quadrant
I-II-III
(mA)
Max.
IV
(mA)
Max.
Littelfuse L01 Series
L0103MERP 600V 1A 3 5 TO-92
Tape/Reel
Datasheet
Cut Tape
Littelfuse L01 Series
L0103MTRP
600V
1A
3
5
SOT-223
Tape/Reel
Datasheet
Cut Tape
Digi-Reel®
Littelfuse L01 Series
L0103NERP
800V
1A
3
5
TO-92
Tape/Reel
Datasheet
Cut Tape
Littelfuse L01 Series
L0103NTRP
800V
1A
3
5
SOT-223
Tape/Reel
Datasheet
Cut Tape
Digi-Reel®
Littelfuse L01 Series
L0107MERP
600V
1A
5
7
TO-92
Tape/Reel
Datasheet
Cut Tape
Littelfuse L01 Series
L0107MTRP
600V
1A
5
7
SOT-223
Tape/Reel
Datasheet
Cut Tape
Digi-Reel®
Littelfuse L01 Series
L0107NERP
800V
1A
5
7
TO-92
Tape/Reel
Datasheet
Cut Tape
Littelfuse L01 Series
L0107NTRP
800V
1A
5
7
SOT-223
Tape/Reel
Datasheet
Cut Tape
Digi-Reel®
Littelfuse L01 Series
L0109MERP
600V
1A
10
10
TO-92
Tape/Reel
Datasheet
Cut Tape
Littelfuse L01 Series
L0109MTRP
600V
1A
10
10
SOT-223
Tape/Reel
Datasheet
Cut Tape
Digi-Reel®
Littelfuse L01 Series
L0109NERP
800V
1A
10
10
TO-92
Tape/Reel
Datasheet
Cut Tape
Littelfuse L01 Series
L0109NTRP
800V
1A
10
10
SOT-223
Tape/Reel
Datasheet
Cut Tape
Digi-Reel®