Littelfuse/Wickman Supplier Page

Compact 3.6mm x 10mm Single Pigtail Fuse


875 & 877 Series Space-saving, Compact Footprint Fuses - Now Available at Digi-Key

The Littelfuse 875 and 877 Series optimize their compact footprint by doing away with the conventional over-capping leads by using a direct weld production method. This series also offers high I²T values. Typically used in power supply and adaptor applications, the 875 Series is designed in accordance to UL/CSA 248 standard, and the 877 Series is designed in accordance to IEC 60127-3 standard. They are suitable for end applications that are more susceptible to higher frequencies of surges/transients.

875 Series Datasheet       877 Series Datasheet
Littelfuse 875 and 877 Series Single Pigtail Fuses
  • Features & Applications
  • Specifications
  • Buy Now


Features
  • RoHS compliant
  • UL and VDE approval (series specific)
  • Higher I²T values
  • No over-capping on pigtail leads

Applications
  • Power supplies
  • Adaptors

 
875 Series Agency Logo
Littelfuse 875 Series Agency Logo


877 Series Agency Logos
Littelfuse 877 Series Agency Logo


875 Series Electrical Characteristics

% of Ampere Rating
   Opening Time
100%
   4 hours, Minimum
200%
   60 seconds, Maximum


877 Series Electrical Characteristics

% of Ampere Rating
   Opening Time
150%
   60 minutes, Minimum
210%
   2 minutes, Maximum
275%
   400ms. Minimum; 10 seconds Maximum
400%
   150ms. Minimum; 3 seconds Maximum
1000%
   20ms. Minimum; 150ms. Maximum


Buy Now

875 Series UL/CSA Approved
Amperage Rating
Voltage Rating
Digi-Key Part Number
Littelfuse Part Number
100mA
250V
0875.100MXEP
125mA
250V
0875.125MXEP
200mA
250V
0875.200MXEP
250mA
250V
0875.250MXEP
300mA
250V
0875.300MXEP
400mA
250V
0875.400MXEP
500mA
250V
0875.500MXEP
600mA
250V
0875.600MXEP
800mA
250V
0875.800MXEP
1A
250V
0875001.MXEP
1.5A
250V
087501.5MXEP
1.6A
250V
087501.6MXEP
2A
250V
0875002.MXEP
2.5A
250V
087502.5MXEP
3A
250V
0875003.MXEP
4A
250V
0875004.MXEP
5A
250V
0875005.MXEP

877 Series IEC Approved
Amperage Rating
Voltage Rating
Digi-Key Part Number
Littelfuse Part Number
2A
250V
0877002.MXEP
3.15A
250V
08773.15MXEP
4A
250V
0877004.MXEP
6.3A
250V
087706.3MXEP