![]() |
508 Series 600/1000V 1/4x1-1/4" (6.3x32MM) Fuses |
Ceramic body fuses from Littelfuse designed for circuit protection in high-energy applications |
|
| Littelfuse 600 and 1000V AC/DC rated ceramic fuses with remarkable interrupting rating are designed for overcurrent protection of sensitive electronic equipment being used on high-energy circuits. The 508 series ceramic fuses comes in compact 6.3mm x 32mm packages and can be used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits. Datasheet | ![]() |
| Features | |
|
|
| Applications | Benefits |
|
|
| Digi-Key P/N | Littelfuse P/N | Description |
| F3568-ND | 0508.315MXP | FUSE 1000V 3AB FAST CERM .315A |
| F3569-ND | 0508.500MXP | FUSE 1000V 3AB FAST CERM .500A |
| F3570-ND | 0508.315MX6P | FUSE 600V 3AB PB-FREE .315A |
| F3571-ND | 0508.500MX6P | FUSE 600V 3AB PB-FREE .500A |
![]() |
|
Privacy Statement | Terms & Conditions | Careers | webmaster@digikey.com |
|
701 Brooks Avenue South, Thief River Falls, MN 56701 USA Phone: 1-800-344-4539 or 218-681-6674 or Fax: 218-681-3380 |
|||||||||

Quick Links: