Littelfuse Supplier Page   501 Series – High Current 1206 Fast-Acting Fuse

The 501 Series - SlimLine® High Current, High Temp. Very Fast-Acting Lead-Free, Halogen Free, Thin-Film Fuse has been designed specifically to provide over current protection to circuits that see high working ambient temperatures (up to 150ºC). It has the highest interrupt rating (150A @ 24VDC) and the lowest internal cold resistance available in market to date.  The general design ensures excellent temperature stability and performance reliability. In addition to this, the high I²t values typical of the Littelfuse Thin-Film fuse family ensure high inrush current withstand capability.


Littelfuse 501 Series
     Features    Applications
    •  Operating Temperature -55°C to +150°C     •  Voltage Regulator Module (VRM) Equipment
    •  Designed to Provide Over Current Protection in High Current Voltage  Regulator Module (VRM) Applications     •  DC-DC Converters
    •  100% Lead-Free and RoHS Compliant
    •  Suitable for Both Leaded and Lead-Free Reflow / Wave Soldering Datasheet
 

 
Littelfuse Part Number
Current Rating Voltage Rating
Digi-Key Part Number
Packaging
 
Littelfuse 501 Series
0501010.WR
10A 32V
Tape/Reel
Datasheet
Cut Tape
Digi-Reel®
Littelfuse 501 Series
0501015.WR
15A 24V
Tape/Reel
Datasheet
Cut Tape
Digi-Reel®
Littelfuse 501 Series
0501020.WR
20A 24V
Tape/Reel
Datasheet
Cut Tape
Digi-Reel®