![]() |
469 Series 1206 Slo-Blo® 150°C Fuses |
Littelfuse 1206 Slo-Blo® surface mount ceramic fuses for superior electrical performance |
|
| Littelfuse 469 series is a 100% lead-free, RoHS compliant and halogen-free fuse series designed specifically to provide overcurrent protection to circuits that operate under high working ambient temperatures up to 150°C. The general design ensures excellent temperature stability and performance reliability. The high I²t values, typical in the Littelfuse ceramic fuse family, ensure high inrush current withstand capability. Datasheet |
![]() |
| Features | |
|
|
| Applications | |
|
|
| Digi-Key P/N | Littelfuse P/N | Description |
| F3538CT-ND | 0469004.WR | FUSE 32V 1206 SLOW BLOW 4A |
| F3539CT-ND | 0469005.WR | FUSE 32V 1206 SLOW BLOW 5A |
| F3540CT-ND | 0469006.WR | FUSE 24V 1206 SLOW BLOW 6A |
| F3541CT-ND | 0469007.WR | FUSE 24V 1206 SLOW BLOW 7A |
| F3542CT-ND | 0469008.WR | FUSE 24V 1206 SLOW BLOW 8A |
![]() |
|
Privacy Statement | Terms & Conditions | Careers | webmaster@digikey.com |
|
701 Brooks Avenue South, Thief River Falls, MN 56701 USA Phone: 1-800-344-4539 or 218-681-6674 or Fax: 218-681-3380 |
|||||||||

Quick Links: