Littelfuse/Wickman Supplier Page

356 Series 440V Time Lag Ceramic Body Fuse


Special 440V 6.3x32mm (¼" x 1¼") Fuse
Now Available at Digi-Key

Littelfuse/Wickman's specialized 356 Series fuse offers high voltage, time lag capabilities in an industry standard ¼" x 1¼" size package. They can easily be plugged into clips or shock-safe holders that are available on the market.
356 Series Datasheet
Littelfuse/Wickman 356 Series 440V Time Lag Ceramic Body Fuse
  • Features
  • Specifications
  • Buy Now


Features
  • For high voltage applications
  • Surge tolerant
  • 1000A at 440Vac
  • Agency approved
  • Pluggable into clips or shock-safe holders

Littelfuse/Wickman 356 Series Agency Logo
RoHS Compliant


Specifications

   Packaging
   Pack (100 pcs)
   Materials
   Tube: Ceramic
   End Caps: Nickel-plated brass
   Operating Temperature
   -25°C to +70°C (consider de-rating)
   Climatic Category
   -25°C/+70°C/21 days (EN 60068-1..3)
   Stock Conditions
   +10°C to +60°C relative humidity ≤ 75% yearly average, without dew,
   maximum value for 30 days-95%
   Vibration Resistance
   24 cycles at 15 minutes each (EN 60068-2-6) 10Hz - 60Hz at 0.75mm amplitude
   60Hz - 2000Hz at 10g acceleration
   MarkingUnit Weight
   3.0g (approx.)


Buy Now

Littelfuse/Wickman
Part Number
Digi-Key
Part Number
Current
Voltage-
Rated
Package/Case
35611000029
1A
440V
3AG, 1 1/4" L x 1/4" Dia
(31.8mm x 6.4mm)
35611250029
1.25A
35611600029
1.6A
35612000029
2A
35612500029
2.5A
35613150029
3.15A
35614000029
4A
35615000029
5A
35616300029
6.3A
35621000029
10A