Littelfuse Supplier Page

PICO® II CCC Compliant Very Fast Acting Axial Leaded Fuses


  • Overview
  • Features & Applications
  • Specifications
  • Buy Now
Littelfuse 316 Series Fuses

CCC Compliant 316 Series Fuses


The CCC compliant 316 Series Pico® II very fast acting fuse is designed to meet a wide range of performance characteristics in a compact axial leaded package.

Compliance with the safety and quality requirements of CCC helps end products meet the demands for acceptance within Chinese markets.

Designed for secondary side overcurrent protection, the 316 series is suitable for PCB throughhole tape and reel wave solder mounting processes, and offered in a range of items from 0.5 Amp thru 5.0 Amp.

For similar fuse product, look to Littelfuse 251 Series Pico® II (UR, TUV, PSE, CAS compliant) fast acting fuse.
   Features    Benefits
  • CCC certified axial lead fuse
  • Fully compatible with leadfree solder alloys and higher temperature profiles associated with leadfree assembly
  • RoHS compliant
  • Available in ratings of 0.50A, 1.00A, 2.00A, 3.15A and 5.00 Amperes
   DatasheetRoHS Compliant
  • Suitable for products targeted at China
    domestic market
  • Suitable for both lead and lead-free soldering profile
   Applications
  • Flat panel display TV
  • LCD monitor
  • LCD backlight inverter
  • Office machines
  • Power supply
  • Audio/Video system
  • Lighting system
  • Medical equipment
Product Characteristics
Materials Body:  Ceramic
Leads:  Tin Coated Copper
Encapsulated:  Epoxy-Coated Body
Product Marking Body  Brand Logo, Current Rating Certification mark
Lead Pull Force MIL-STD-202, Method 211, Test Condition A
(will withstand a 7 lb axial pull test)
Solderability MIL-STD-202, Method 208
Operating Temperature -55°C to + 125°C with proper derating
Shock MIL-STD-202, Method 213, Test Condition 1
(100 G's peak for millisecond)
Vibration MIL-STD-202F, Method 201A (10-55 Hz); Method 204 Test Condition C
Moisture Resistance MIL-STD-202, Method 16
Littelfuse P/N
Digi-Key P/N
Ampere
Rating (A)
Max. Voltage Rating (V)
Packaging
Datasheet
0316.500NRT1
.500
125
Tape & Reel
Datasheet
Cut Tape
0316001.NRT1
1.00
125
Tape & Reel
Datasheet
Cut Tape
0316002.NRT1
2.00
125
Tape & Reel
Datasheet
Cut Tape
03163.15NRT1
3.15
125
Tape & Reel
Datasheet
Cut Tape
0316005.NRT1
5.00
125
Tape & Reel
Datasheet
Cut Tape