Littelfuse Supplier Page

215SP Series 5x20mm Single Pigtail Fuse


Littelfuse 215SP series fuse has one cap at each terminal side


The 215SP is a single pigtail fuse that complements the Littelfuse line of traditional ceramic-body pigtail fuses. Unlike the existing 215 series, the 215SP series fuse has one cap at each terminal side rather than double caps at each side. By doing away with conventional overcapping, Littelfuse was able to offer a fuse with a more compact footprint. Applied to individual components and circuits, it is ideal for providing supplementary protection in appliance or utilization equipment. Datasheet 215SP Series Single-Pigtail Fuse
Features
  • High breaking capacity
  • Available in axial lead form
  • RoHS compliant and Pb-free
  • Designed to international (IEC) standards for use globally
  • Meets the IEC60127-2, Sheet 5 specification for time-lag fuses

Digi-Key P/N Manufacturer P/N Description
F3580-ND 0215001.MXESPP FUSE IEC SLO 5X20 AXL HBC 1A
F3581-ND 02151.25MXESPP FUSE IEC SLO 5X20 AXL HBC 1.25A
F3582-ND 021501.6MXESPP FUSE IEC SLO 5X20 AXL HBC 1.6A
F3583-ND 0215002.MXESPP FUSE IEC SLO 5X20 AXL HBC 2A
F3584-ND 021502.5MXESPP FUSE IEC SLO 5X20 AXL HBC 2.5A
F3585-ND 02153.15MXESPP FUSE IEC SLO 5X20 AXL HBC 3.15A
F3586-ND 0215004.MXESPP FUSE IEC SLO 5X20 AXL HBC 4A
F3587-ND 0215005.MXESPP FUSE IEC SLO 5X20 AXL HBC 5A
F3588-ND 021506.3MXESPP FUSE IEC SLO 5X20 AXL HBC 6.3A
F3589-ND 0215008.MXESPP FUSE IEC SLO 5X20 AXL HBC 8A
F3590-ND 0215010.MXESPP FUSE IEC SLO 5X20 AXL HBC 10A