Littelfuse Supplier Page

16R Series - 16V Resettable PTC


16V POLYFUSE® Radial Leaded Resettable PTC Available at Digi-Key

Littelfuse 16R Series Radial Leaded PTCs are designed to provide resettable overcurrent protection serving a wide range of electronics applications. With maximum 16 volts and maximum 100-ampere short circuit rating, they offer an ideal solution for USB protection.   16R Datasheet

Features
  • RoHS compliant
  • Lead free
  • Fast time-to-trip
  • Meets all USB protection requirements
  • 100A short circuit rating
RoHS Compliant
16R Agency Approvals Image
Littelfuse 16R Series

Littelfuse
Part Number
Digi-Key
Part Number
Current - Hold (Ih) (Max)
Current - Trip (It)
R Min/Max
 
16R250GU
2.5A
4.7A
0.022 ~ 0.053 Ohm
16R Series Datasheet
16R300GU
3A
5.1A
0.038 ~ 0.098 Ohm
16R400GU
4A
6.8A
0.021 ~ 0.060 Ohm
16R500GU
5A
8.5A
0.015 ~ 0.034 Ohm
16R600GU
6A
10.2A
0.010 ~ 0.028 Ohm
16R700GF
7A
11.9A
0.008 ~ 0.020 Ohm
16R800GF
8A
13.6A
0.006 ~ 0.018 Ohm
16R900GF
9A
15.3A
0.005 ~ 0.014 Ohm
16R1000GF
10A
17A
0.004 ~ 0.010 Ohm
16R1100GF
11A
18.7A
0.004 ~ 0.009 Ohm
16R1200GH
12A
20.4A
0.003 ~ 0.009 Ohm
16R1400GH
14A
23.8A
0.003 ~ 0.006 Ohm