Littelfuse Supplier Page

160 Series Nano² Surface Mount Fuse and Clip Assembly


Littelfuse 250V time-lag surface mount fuse and clip assembly is designed for overcurrent protection of printed circuit boards


Littelfuse 160 series is a metal fuse clip with a pre-installed Littelfuse 443 series fuse. This fuse and clip combination can be automatically installed in PC boards in one efficient manufacturing operation. It permits quick and easy fuse replacement without exposing the PC boards and other components to the risks of rework solder heat as required with direct surface mount fuses. It is designed to enable compliance with the RoHS directive and is fully compatible with lead-free solder alloy and higher temperature profiles associated with lead-free assembly. With measurements of 10.9 x 4.8 x 4.8mm, this fuse assembly's specifications and low profile make it well suited for applications that include LED and other lighting systems, power converters and adaptors, and telecom equipment. Datasheet

160 Series Surface Mount Fuse and Clip Assembly
Features
  • Low profile easily-replaceable fuse alternative compatible with automated PCB surface mount equipment
  • Supplied with Littelfuse 443 series time-lag 250V Nano²® fuse
  • Clip fully compatible with RoHS/lead-free solder alloys and higher temperature profiles associated with lead-free assembly
  • 0.5A - 5A rating available

Applications
  • AC/DC power adaptor
  • Telecom equipment system power
  • Portable system built-in AC/DC converter
  • High voltage DC/DC converter
  • Lighting system
  • LED lighting

Digi-Key P/N Littelfuse P/N Description
F3558CT-ND 0160.500MR FUSE W/HOLDER 250V TL NANO .500A
F3559CT-ND 0160.750MR FUSE W/HOLDER 250V TL NANO .750A
F3560CT-ND 0160001.MR FUSE W/HOLDER 250V TL NANO2 1A
F3561CT-ND 016001.5MR FUSE W/HOLDER 250V TL NANO2 1.5A
F3562CT-ND 0160002.MR FUSE W/HOLDER 250V TL NANO2 2A
F3563CT-ND 016002.5MR FUSE W/HOLDER 250V TL NANO2 2.5A
F3564CT-ND 0160003.MR FUSE W/HOLDER 250V TL NANO2 3A
F3565CT-ND 016003.5MR FUSE W/HOLDER 250V TL NANO2 3.5A
F3566CT-ND 0160004.MR FUSE W/HOLDER 250V TL NANO2 4A
F3567CT-ND 0160005.MR FUSE W/HOLDER 250V TL NANO2 5A

Littelfuse 160 Series Compliance