Littelfuse Supplier Page   159 Series TeleLink® Fuse and Clip Assembly

The 159 Series product is a metal fuse clip with a preinstalled Littelfuse 461 Series TeleLink® fuse. This fuse and clip combination can be automatically installed in PC Boards in one efficient manufacturing operation. It permits quick and easy fuse replacement without exposing the PC Board and other components to risks of rework solder heat as required with direct surface mount fuses.

It meets UL 60950 power cross requirements and is designed to allow compliance with Telcordia GR-1089-CORE and TIA-968-A Surge Specifications. The product provides coordinated protection with Littelfuse SIDACtor® protection thyristors without series resistors.

Littelfuse 159 Series

     Features    Applications
    •  RoHS Compliant       Telecommunication Systems Such as:
    •  Assembled with the Popular 461 TeleLink® Fuse     •  T1 Cable Connector with Built-In Protection
    •  UL Recognition     •  T1/ T3 /J1 lines
    •  Compatible with Pb-Free Soldering Profile     •  Subscriber Line Interface Card (SLIC)
           •  DSLAM
        •  xDSL
        •  POTS
        •  ISDN “U” interface
  Datasheet     •  Ethernet 10/100/1000BaseT
 

 
Littelfuse Part Number
Current Rating Voltage Rating
Digi-Key Part Number
Packaging
 
Littelfuse 159 Series
01591.25MR
1.25A 600V
Tape/Reel
Datasheet
Cut Tape
Digi-Reel®