Littelfuse Supplier Page

157 Series Fuse


Littelfuse & Digi-Key Introduce the Fuse Clip
For Nano2® Fast-Acting Fuses

The Littelfuse 157 series offer a solution for automated installation and replacement of miniature Nano2® surface mount fuses. Both fuse and clip combinations enable automated placement within PC Board assemblies, with the added benefits of quick and easy fuse replacement when necessary, without the risks of circuit board damage typically associated with re-soldering surface mount fuses.   157 Series Datasheet
Littelfuse 157 Series Fuse
  • Features & Applications
  • Fast Acting Series
  • Slow Blow Series


Features
  • Easy fuse replacement
  • RoHS compliant
  • Fully compatible with RoHS/Lead free solder alloys and higher temperature profiles associated with lead free assembly
  • Very fast acting version, 157 series, available in ratings of 0.062A~10A
  • Time lag version, 157T series, available in ratings of 0.375A~5A

Applications
  • Instrumentation
  • Base stations
  • Telecommunications
157 Series Agency Approvals Image


Fast Acting     Fuses available in Tape & Reel (TR-ND), Cut Tape (CT-ND), and custom Digi-Reel®
Amperage
Voltage - Rated
Littelfuse Part Number
Digi-Key Part Number
 
125mA
125V
0157.125DR
157 Series Datasheet
250mA
125V
0157.250DR
157 Series Datasheet
500mA
125V
0157.500DR
157 Series Datasheet
750mA
125V
0157.750DR
157 Series Datasheet
1A
125V
0157001.DR
157 Series Datasheet
1.5A
125V
015701.5DR
157 Series Datasheet
2A
125V
0157002.DR
157 Series Datasheet
2.5A
125V
015702.5DR
157 Series Datasheet
3A
125V
0157003.DR
157 Series Datasheet
3.5A
125V
015703.5DR
157 Series Datasheet
4A
125V
0157004.DR
157 Series Datasheet
5A
125V
0157005.DR
157 Series Datasheet
6.3A
125V
015706.3DR
157 Series Datasheet
7A
125V
0157007.DR
157 Series Datasheet
8A
125V
0157008.DR
157 Series Datasheet
10A
125V
0157010.DR
157 Series Datasheet


Slow Blow     Fuses available in Tape & Reel (TR-ND), Cut Tape (CT-ND), and custom Digi-Reel®
Amperage
Voltage - Rated
Littelfuse Part Number
Digi-Key Part Number
 
375mA
125V
0157.375DRT
157 Series Datasheet
500mA
125V
0157.500DRT
157 Series Datasheet
750mA
125V
0157.750DRT
157 Series Datasheet
1A
125V
0157001.DRT
157 Series Datasheet
1.5A
125V
015701.5DRT
157 Series Datasheet
2A
125V
0157002.DRT
157 Series Datasheet
2.5A
125V
015702.5DRT
157 Series Datasheet
3A
125V
0157003.DRT
157 Series Datasheet
3.5A
125V
015703.5DRT
157 Series Datasheet
4A
125V
0157004.DRT
157 Series Datasheet
5A
125V
0157005.DRT
157 Series Datasheet