GE Energy Supplier Page

KW0 Sixteenth-Brick Series

GE Energy and Digi-Key introduce KW015 DC-DC Converters

GE Energy designed for efficiency and power density, KW series surface mount or through-hole converters operate over an input voltage range of 36Vdc to 75Vdc and offer remote On/Off, output voltage adjustment, remote sense, overvoltage/current protections and overtemperature protection. KW Series converters are an ideal choice for small space, high current and low voltage applications in enterprise equipment, data processing equipment, access, wireless and optical network equipment, and distributed and hybrid power architectures. GE Energy kw0 Series
Features Applications
  • 5.0V (10A), 3.3V (15A), 2.5V (20A), 1.8V (25A)
  • Surface mount or through-hole versions
  • Output overcurrent/voltage protections
  • Delivers up to 25A output current
  • Constant switching frequency (200 kHz)
  • Overtemperature protection
  • High efficiency: 91% at 3.3V full load (Vin = 48Vdc)
  • Output voltage adjustment; single tightly regulated output
  • Wireless networks
  • Industrial
  • Latest generation IC (DSP, FPGA, ASIC)
  • Enterprise networks
  • Access and optical networks
  • Microprocessor powered applications
  • Distributed power architecture

  • RoHS Compliant

Digi-Key Part Number Manufacturer Part Number Description Datasheet
555-1104-2-ND KW015A0F41-SRZ CONVERTER DC/DC 3.3V 50W SMD Datasheet
555-1105-ND KW015A0F41Z CONVERTER DC/DC 3.3V 50W T/H Datasheet