GE Energy Supplier Page

FLT Filter Series

GE Energy and Digi-Key introduce optimized Filter Module Series

GE Energy offers the FLT filter series that is available in current ratings of 5A, 10A and 20A. These filter modules are designed to reduce the conducted common-mode and differential-mode noise on input or output lines of high-frequency switching power supplies. They provide high insertion loss throughout the frequency range regulated by the US Federal Communications Commission (FCC) and the International Special Committee on Radio Interference (CISPR) for conducted emissions. GE Energy FLT
Features Applications
  • Optimized for high-frequency dc-dc modules
  • Available in 5A, 10A and 20A
  • Exceptional thermal performance
  • Designed to meet class B CISPR limits
  • RoHS Compliant
  • Enterprise equipment
  • Intermediate bus voltage application
  • Wireless equipment
  • Access and optical network equipment
  • Distributed power architectures
Digi-Key Part Number Manufacturer Part Number Description Datasheet
555-1101-ND FLTR100V10Z FILTER MOD 75V 10A PC MOUNT Datasheet
555-1102-ND FLTR100V20Z FILTER MOD 75V 20A PC MOUNT Datasheet
555-1103-ND FLTR75V05Z FILTER MOD 75V 5A PC MOUNT Datasheet