GE Energy Supplier Page

EQW Series Power Modules

GE Energy and Digi-Key introduce eighth-brick DC-DC converters

GE Energy offers the EQW series of eighth-brick power modules that deliver up to 25A output current and offer remote On/Off, remote sense, output voltage adjustment, overcurrent/voltage protection and over-temperature protections. Convenient packaging options combined with open-frame construction enable designers to develop cost- and space-efficient solutions. GE Energy EQW Series
Features   Applications
  • High efficiency – 91.5% at 12V (EQW006)
  • Industry standard eighth brick
  • No reverse current during output shutdown
  • Monotonic start-up in pre-bias output
  • Output voltages from 1.2Vdc to 12Vdc
  • Overtemperature protection
  • Output overcurrent protection
  • Output overvoltage protection
  • Remote sense

  • Distributed power architecture
  • Optical and access network equipment
  • Wireless networks
  • Telecom Core Networks
  • Enterprise networks
  • RoHS Compliant
Digi-Key Part Number Manufacturer Part Number Description Datasheet
555-1098-ND EQW006A0B1Z CONVERTER DC/DC 12V 72W OUT T/H Datasheet
555-1100-ND EQW020A0F1Z CONVERTER DC/DC 3.3V 66W OUT T/H Datasheet