Kemet Supplier Page

High Temperature C0G MLCCs

Kemet's SMD ceramic chip capacitors provide capacitance stability
at temperatures up to 200°C

Kemet's C0G multilayer ceramic chip capacitors feature a robust and proprietary base metal dielectric system that offers high performance relative to capacitance, case size, and capacitance stability at extreme temperatures up to 200°C.

This platform promotes downsizing opportunities of existing high temperature C0G technology and offers replacement opportunities of existing X7R/BX/BR technologies.
High Temperature C0G MLCCs

  • No piezoelectric noise
  • Extremely low ESR and ESL
  • High thermal stability
  • High ripple current capability
  • Preferred capacitance solution at line frequencies and into the MHz range
  • No capacitance decay with time
  • No capacitance change with respect to applied rated DC voltage
  • Minimal capacitance change with respect to temperature from -55°C to +200°C
  • Non-polar device
  • RoHS Compliant

  • Critical timing
  • Tuning
  • Circuits requiring low loss
  • Circuits with pulse
  • Transient voltage suppression
  • High current
  • Decoupling
  • By-pass
  • Filtering
  • Blocking and energy storage in:
    • Down-hole exploration
    • Aerospace engine compartments
    • Geophysical probes

Digi-Key P/N Manufacturer P/N Capacitance Voltage Package Datasheet
399-5742-1-ND C0805H103J1GACTU 10,000pF 100V 0805 Datasheet
399-5743-1-ND C0805H103K5GACTU 10,000pF 50V 0805 Datasheet
399-5744-1-ND C0805H333J3GACTU 0.033µF 25V 0805 Datasheet
399-5745-1-ND C1206H103J1GACTU 10,000pF 100V 1206 Datasheet
399-5746-1-ND C1206H103J5GACTU 10,000pF 50V 1206 Datasheet
399-5747-1-ND C1206H473J5GACTU 0.047µF 50V 1206 Datasheet
399-5750-1-ND C1206H104J3GACTU 0.1µF 25V 1206 Datasheet
399-5748-1-ND C1210H104J1GACTU 0.1µF 100V 1210 Datasheet
399-5749-1-ND C1210H104J5GACTU 0.1µF 50V 1210 Datasheet
Available in Tape & Reel (-2-ND), Cut Tape (-1-ND), and custom Digi-Reel® (-6-ND)