Introducing a Large Case Size Addition to the
FT-CAP (Flexible Termination) Product Portfolio

  • Overview
  • Features
  • Dimensions
  • Part Number Coding
  • Buy Now

Overview



FT-CAP imageLarge Case Size FT-Caps
KEMET Electronics' Ceramic Business Group is pleased to announce the addition of large case sizes to our FT-CAP (Flexible Termination) product portfolio. Flexible termination is now available in case sizes 1808 thru 2225 in X7R dielectric.

Since large case size chips are more susceptible to cracking during board assembly and handling, the combination of large chips with flexible termination is an elemental step in flex mitigation. Flexible termination adds pliability to the end termination, minimizing the transfer of board flex stress to the component body.

The FT-CAP is a surface mount multi-layer ceramic capacitor that incorporates a unique and flexible termination system. Integrated with KEMET's standard termination materials, a conductive silver epoxy is utilized between the conductive metallization and nickel barrier finish in order to establish pliability while maintaining terminal strength, solderability and electrical performance. This technology directs board flex stress away from the ceramic body and into the termination area.  As a result, this termination system mitigates the risk of low-IR or short-circuit failures associated with board flex.

The FT-CAP complements our current "Open Mode," "Floating Electrode (FE-CAP)" and "Flexible Termination w/Floating Electrode (FF-CAP)" product lines by providing our customers with a complete portfolio of flex solutions.

The FT-CAP is now being offered in case sizes ranging from EIA 0603 up to EIA 2225, in voltage offerings of 6.3 to 200VDC. Combined with the stability of an X7R dielectric, this technology offers customers a flexible, robust solution for high capacitance devices with an operating temperature range of -55°C to +125°C with zero bias capacitance shift limited to ±15% over that range. Capacitance tolerances offered include J (±5%), K (±10%) and M (±20%).

These capacitors meet the requirements of the Automotive Electronics Council's AEC-Q200-Rev. C and are available in both Commercial and Automotive grades.    Datasheet

Features



Features
  • X7R Dielectrics
  • 10, 16, 25, 50, 100 and 200 Volts
  • Standard End Metalization: Tin-plate over nickel barrier
  • Available Capacitance Tolerances: ± 0.10 pF; ±0.25 pF; ±0.5 pF; ±1%; ±2%; ±5%; ±10%; ±20%; and +80%-20%
  • Tape and reel packaging per EIA481-1. (See page 92 for specific tape and reel information.)
    Bulk cassette packaging (0402, 0603, 0805 only) per IEC60286-6 and EIAJ 7201.
  • RoHS Compliant
  Datasheet
FT-CAP imageFT-CAP image

Dimensions



  Dimensions - Millimeters (Inches)
EIA
Size Code
Metric
Size Code
L
Length
W
Width
B
Bandwidth
S
Separation
0603 1608 1.6 (.063) ±0.15 (.006) 0.8 (.032) ±0.15 (.006) 0.35 (.014) ±0.15 (.006) 0.70 (.028)
0805 2012 2.0 (.079) ±0.20 (.008) 1.25 (.049) ±0.20 (.008) 0.05 (.02) ± 0.25 (.010) 0.75 (.030)
1206 3216 3.2 (.126) ±0.20 (.008) 1.6 (.063) ±0.20 (.008) 0.50 (.02) ±0.25(.010) N/A
1210 3225 3.4 (.134) ±0.20 (.008) 2.5 (.098) ±.020 (.008) 0.50 (.02) ±0.25(.010) N/A
1808 4520 4.5 (.177) ±0.30 (.012) 2.0 (.079) ±0.20 (.008) 0.60 (.024) ±0.35 (.014) N/A
1812 4532 4.5 (.177) ±0.30 (.012) 3.2 (.126) ±0.30 (.021) 0.60 (.024) ±0.35 (.014) N/A
1825 4564 4.5 (.177) ±0.30 (.012) 6.4 (.250) ±0.40 (.016) .060 (.024) ±0.35 (.014) N/A
2220 5650 5.6 (.220) ±0.40 (.016) 5.0 (.197) ±0.40 (.016) .060 (.024) ±0.35 (.014) N/A
2225 5664 5.6 (.220) ±0.40 (.016) 6.4 (.250) ±0.40 (.016) .060 (.024) ±0.35 (.014) N/A

Part Number Coding



FT-CAP part number coding

Buy Now



Kemet Series
Package
1210 (3225 metric)
1206 (3216 metric)
0805 (2012 metric)
0603 (1608 metric)
1808 (4520 metric)
1812 (4532 metric)
1825 (4564 metric)
2220 (5750 metric)
2225 (5664 metric)