MM60 PCIe Mini Card Connector

JAE's MM60 series module socket is compatible with specifications standardized by the PCI-SIG

JAE Electronics' MM60 series has been widely adopted as the wireless module connector for portable devices such as 3G/4G wireless notebooks and e-books. The series can also be used as an interface for high-speed networks and modems as well as for Bluetooth and Ethernet adapter interfaces. Target applications include notebook PC memory modules, wireless communication modules, and handheld devices.   MM60 Series Datasheet
JAE Electronics MM60 Series Mini Card Connectors

  Features   Specifications
  • Compatible to PCI Express Mini Card electromechanical specifications and can be used for connection with PCI Express modules for USB or wireless transmission
  • Retention latch part available to fix module to connector
  • Two types of module mounting heights are developed. Stand-off product allows components under 1.8 mm height to be placed below the module
  • Connector and latch are compatible with automatic mounting
RoHS Compliant
  • Contacts: 52 pos.
  • Dielectric withstand voltage: AC 300 Vr.m.s (per minute)
  • Operating temperature: -40°C ~ 80°C
  • Rated current: 0.5 A per pin
  • Contact resistance: 55 mΩ max.
  • Durability: 50 times
  • Insertion loss:
    -1 dB min. (1.25GHz max.) / -5 dB min. (3.75 GHz max.)
  • Return loss:
    -12 dB max. (1.35 GHz max.) / -7 dB max. (2 GHz max.) / -4 dB (3.75 GHz max.)
  • Cross talk (near end):
    -32 dB max. (1.25 GHz max.) / -26 dB max. (3.75 GHz max.)

Available in Tape & Reel (-2-ND), Cut Tape (-1-ND), and custom Digi-Reel® (-6-ND)
Part Number
Part Number
Connector Type Mounting Type  
670-2274-1-ND MM60-52B1-B1-R850 Connector Surface Mount, Right Angle MM60-52B1-B1-R850 Datasheet
670-2275-1-ND MM60-52B1-E1-R650 Connector Surface Mount, Right Angle MM60-52B1-E1-R650 Datasheet
670-2516-1-ND MM60-52B1-G1-R850 Connector Surface Mount, Right Angle Datasheet
670-2276-1-ND MM60-EZH039-B5-R850 Ejector Snap-In MM60-EZH039-B5-R850 Datasheet
670-2277-1-ND MM60-EZH059-B5-R650 Ejector Snap-In

Part Number
Part Number
670-2481-1-ND NT1R3000 STANDOFF FOR MM60-52B1-B1 3.9MM Datasheet
670-2588-1-ND NT4R1600 STANDOFF FOR MM60-52B1-E1 5.9MM Datasheet