Intersil Supplier Page

ISL8204M Power Conversion Modules

Intersil's 4A DC/DC power supplies complete and ready for market

ISL8204M Power Conversion ModuleIntersil's ISL8204M is a series of power modules that are pin compatible to the ISL8201M. These high power DC/DC modules are simple and easy to use, making them ideal for a wide variety of applications. Additionally, the ISL8204M series lowers design and manufacturing risks while dramatically improving time to market.

The simplicity is in the family's "off-the-shelf" ease of use and unassisted implementation. The ISL8204M only requires bulk input and output capacitors and one resistor to program the output voltage, creating a complete high current power design that is ready for market.

This family of buck converters is packaged in a thermally enhanced compact (15mm x 15mm) over-molded QFN package that operates without a heat sink even at full load and overtemperature states. The package supports simple, reliable, and automated assembly, using standard surface-mount equipment. Additionally, the lack of a required heat dissipation layer provides easy access to all pins, and the limited number of the external components reduces the PCB to a component layer and a simple ground layer.

Features Applications
  • Complete switch mode power supply in one package
    • 4A with, 6.6A peak
  • Single resistor sets VOUT +0.6V up to +6V @ ±1%
  • Up to 95% efficiency
  • Overcurrent protection
  • Internal soft start with pre-bias output startupRoHS Compliant
  • Wide input voltage range from 1VDC to 20VDC
  • Fast transient response
  • Servers
  • Telecom and datacom applications
  • Industrial equipment
  • Point of load regulation
  • General purpose step-down DC/DC

Digi-Key P/N Manufacturer P/N Current - Output Voltage - Output Voltage - Input Datasheet
ISL8204MIRZ-ND ISL8204MIRZ 4A 0.6 ~ 6V 1 ~ 20V Datasheet

Related Products: ISL8201M Power Conversion Module ISL8206M Power Conversion Module