ITW Chemtronics Supplier Page

CircuitWorks® Epoxy Overcoat



ITW Chemtronics and Digi-Key offer a tough, thermally stable epoxy protective conformal coating

CircuitWorks epoxy overcoat from ITW Chemtronics is a two component, 100% solids, permanent epoxy coating for electronic circuit and component protection formulated specifically to meet stringent high temperature resistance requirements. When properly cured, CircuitWorks epoxy overcoat yields a chemically inert film that prevents the effects of corrosion, moisture, oxidation, abrasion, and thermal shock. The cured film can withstand short term exposure to temperatures up to 600°F.
CircuitWorks® Epoxy Overcoat

Features

Applications
  • Provides a tough, protective, green coating
  • Outstanding thermal and chemical resistance
  • Excellent dielectric properties help prevent electrical discharge
  • Superior protection against moisture/abrasion
  • Service temperature from -55°F to 192°F
  • Meets the requirements of IPC-7721, 2.4.1
  • Circuit board manufacturing
  • Data communications
  • Aerospace
  • General maintenance/repair
  • Instrumentation/Controls
  RoHS Compliant

Digi-Key P/N Mfg. P/N Description
CW2500-ND CW2500 Epoxy Overcoat .42oz Datasheet

Product Training Module: CircuitWorks® Product Overview Product Training Module: CircuitWorks® Product Overview